Suntsu Electronics, Inc. SXT22412ED17-30.000M
| Manufacturer | |
| MPN | SXT22412ED17-30.000M |
| LCSC Part # | C6841745 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±20ppm 12pF ±15ppm SMD2520-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT22412ED17-30.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 30MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 30MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7365 | $ 0.74 |
| 200+ | $ 0.2937 | $ 58.74 |
| 500+ | $ 0.2842 | $ 142.10 |
| 1,000+ | $ 0.2794 | $ 279.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 30MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 30MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Q24FA20H00223 | EPSON | SMD2520-4P | 2,995 | $ 0.2563 | ||
| XC22M4-30.000-F12NLFT | HCI | SMD2520-4P | 225 | $0.0894 $0.0961 | ||
| XC22M4-30.000-F12NJDTL | HCI | SMD2520-4P | 50 | $0.0810 $0.091 | ||
| SXT22412ED16-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7744 | ||
| SXT22412EE17-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8967 | ||
| SXT22412EE16-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7835 | ||
| SXT22412FD17-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8183 | ||
| SXT22412FD16-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8168 | ||
| SXT22412ED07-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.773 | ||
| SXT22412ED48-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7805 | ||
| SXT22412ED38-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.779 | ||
| SXT22412ED27-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7775 | ||
| SXT22412FE17-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.826 | ||
| SXT22412FE16-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.8819 | ||
| SXT22412EE27-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7865 | ||
| SXT22412EE38-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.788 | ||
| SXT22412EE07-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7821 | ||
| SXT22412EE48-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.7881 | ||
| FA-20H 30.0000MF20X-W0 | EPSON | SMD2520-4P | 0 | $ 0.2899 | ||
| SXT22412FD38-30.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.4399 |

