Samtec DWM-23-01-G-S-200
| Manufacturer | |
| MPN | DWM-23-01-G-S-200 |
| LCSC Part # | C6840863 |
| Packaging | Through Hole,P=1.27mm |
| Customer # | |
| Key Attributes | Pin Header 23 Position 1.27mm Pitch Single Row Through Hole |
| Datasheet | Samtec DWM-23-01-G-S-200 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=1.27mm | |
| Number of Pins | 23P | |
| Contact Plating | Gold | |
| Pitch | 1.27mm | |
| Number of Rows | 1 | |
| Color | Black | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=1.27mm | |
| Number of Pins | 23P | |
| Contact Plating | Gold |
| Type | Description | |
|---|---|---|
| Pitch | 1.27mm | |
| Number of Rows | 1 | |
| Color | Black | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.5738 | $ 10.57 |
| 209+ | $ 4.2196 | $ 881.90 |
| 494+ | $ 4.0785 | $ 2014.78 |
| 1,007+ | $ 4.0088 | $ 4036.86 |
Standard Packaging19/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=1.27mm | |
| Number of Pins | 23P | |
| Contact Plating | Gold | |
| Pitch | 1.27mm | |
| Number of Rows | 1 | |
| Color | Black | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | Samtec | |
| Packaging | Through Hole,P=1.27mm | |
| Number of Pins | 23P | |
| Contact Plating | Gold |
| Type | Description | |
|---|---|---|
| Pitch | 1.27mm | |
| Number of Rows | 1 | |
| Color | Black | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

