LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC2927CDDB#TRMPBF product image
Images for reference only

ADI LTC2927CDDB#TRMPBF

Manufacturer
MPN
LTC2927CDDB#TRMPBF
LCSC Part #
C683522
Packaging
DFN-8-EP(2x3)
Customer #
Key Attributes
DFN-8-EP(2x3) Power Supply Controllers, Monitors RoHS
DatasheetADI LTC2927CDDB#TRMPBF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0721$ 2.07
10+$ 1.7591$ 17.59
30+$ 1.5618$ 46.85
100+$ 1.3614$ 136.14
500+$ 1.2704$ 635.20
1,000+$ 1.2303$ 1230.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

The LTC2927 provides a simple solution to power supply tracking and sequencing requirements. By selecting a few resistors, the supply can be configured to ramp-up and ramp-down with differing ramp rates, voltage offsets, or time delays relative to other supplies or a master signal. By forcing current into a feedback node of an independent supply, the LTC2927 causes the output to track a ramp signal without inserting any pass element losses. Because the current is controlled in an open-loop manner, the LTC2927 does not affect the transient response or stability of the supply. The compact solution at point of load minimizes the trace length of the DC/DC circuit sensitive FB node. Furthermore, it presents a high impedance when power-up is complete, effectively removing it from the DC/DC circuit.

Features

AI Translation
  • Flexible Power Supply Tracking
  • Tracks Both Up and Down
  • Power Supply Sequencing
  • Supply Stability is Not Affected
  • Low Pin Count
  • Controls Single Supply without Series FETs
  • Adjustable Ramp Rate
  • Supply Shutdown Output
  • Available in 8-Lead ThinSOT and 8-Lead (3mm×2mm) DFN Packages

Applications

AI Translation
  • VCORE and VI/O Supply Tracking
  • Microprocessor, DSP and FPGA Supplies
  • Multiple Supply Systems
  • Point-of-Load Supplies