LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC2923CMS#PBF product image
Images for reference only

ADI LTC2923CMS#PBF

Manufacturer
MPN
LTC2923CMS#PBF
LCSC Part #
C683497
Packaging
MSOP-10
Customer #
Key Attributes
MSOP-10 Power Supply Controllers, Monitors RoHS
DatasheetADI LTC2923CMS#PBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.4253$ 5.43
200+$ 2.1007$ 420.14
500+$ 2.0266$ 1013.30
1,000+$ 1.9896$ 1989.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
ManufacturerADI
PackagingMSOP-10
Operating Temperature0℃~+70℃
Operating Voltage2.9V~5.5V

Introduction

AI Translation

The LTC2923 provides a simple solution to power supply tracking and sequencing requirements. By selecting a few resistors, the supplies can be configured to ramp-up and ramp-down together or with voltage offsets, time delays or different ramp rates. By introducing currents into the feedback nodes of two independent switching regulators, the LTC2923 causes their outputs to track without inserting any pass element losses. Because the currents are controlled in an openloop manner, the LTC2923 does not affect the transient response or stability of the supplies. Furthermore, it presents a high impedance when power-up is complete, effectively removing it from the DC/DC circuit. For systems that require a third supply, one supply can be controlled with a series FET. This optional series FET can also control a supply that does not allow direct access to its feedback resistors (e.g., a power module) or a supply whose output cannot be forced to ground (e.g., a 3-terminal linear regulator). When the FET is used, an electronic circuit breaker provides protection from shortcircuit conditions.

Features

AI Translation
  • Flexible Power Supply Tracking
  • Tracks Both Up and Down
  • Power Supply Sequencing
  • Supply Stability is Not Affected
  • Controls Two Supplies Without Series FETs
  • Controls a Third Supply With a Series FET
  • Adjustable Ramp Rates
  • Electronic Circuit Breaker
  • Available in 10-Lead MS and 12-Lead (4mm×3mm) DFN Packages

Applications

AI Translation
  • VCORE and VI/0 Supply Tracking
  • Microprocessor, DSP and FPGA Supplies
  • Servers
  • Communication Systems