Astrodyne TDI DC200
| Manufacturer | |
| MPN | DC200 |
| LCSC Part # | C6831380 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | Astrodyne TDI DC200 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Height | - | |
| Filter Type | DC Filter | |
| Voltage - Input | 60V | |
| Current Rating | 200A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | DC Filter | |
| Voltage - Input | 60V | |
| Current Rating | 200A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current: 1A, 2A, 2.2A, 5A, 10A, 12A, 16A, and 30A
- Single-stage line filter
- Available in S (stud) option
- High-performance design
- Effective attenuation for switching mode converters and regulators
- Flange mounting available
- Y-capacitor value adjustable to meet specific requirements
Applications
AI Translation
- High-power rectifiers
- Uninterruptible power supplies
- Inverters, VFDs, PWM
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 835.8567 | $ 835.86 |
| 200+ | $ 785.0368 | $ 157007.36 |
| 500+ | $ 758.8028 | $ 379401.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Height | - | |
| Filter Type | DC Filter | |
| Voltage - Input | 60V | |
| Current Rating | 200A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | DC Filter | |
| Voltage - Input | 60V | |
| Current Rating | 200A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated current: 1A, 2A, 2.2A, 5A, 10A, 12A, 16A, and 30A
- Single-stage line filter
- Available in S (stud) option
- High-performance design
- Effective attenuation for switching mode converters and regulators
- Flange mounting available
- Y-capacitor value adjustable to meet specific requirements
Applications
AI Translation
- High-power rectifiers
- Uninterruptible power supplies
- Inverters, VFDs, PWM
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

