Intel/Altera 5SGXEB5R2F40C1G
| Manufacturer | |
| MPN | 5SGXEB5R2F40C1G |
| LCSC Part # | C6823478 |
| Packaging | FBGA-1517(40x40) |
| Customer # | |
| Key Attributes | 432 490000 185000 FBGA-1517(40x40) FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet | Intel/Altera 5SGXEB5R2F40C1G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1517(40x40) | |
| Total RAM capacity | 41984000bit | |
| Number of I/O | 432 | |
| Number of Logic Elements/Blocks | 490000 | |
| Number of LAB/CLBs | 185000 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1517(40x40) | |
| Total RAM capacity | 41984000bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 432 | |
| Number of Logic Elements/Blocks | 490000 | |
| Number of LAB/CLBs | 185000 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4586.7954 | $ 4586.80 |
| 210+ | $ 4307.9192 | $ 904663.03 |
| 504+ | $ 4163.9646 | $ 2098638.16 |
| 1,008+ | $ 4092.8332 | $ 4125575.87 |
Standard Packaging21/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1517(40x40) | |
| Total RAM capacity | 41984000bit | |
| Number of I/O | 432 | |
| Number of Logic Elements/Blocks | 490000 | |
| Number of LAB/CLBs | 185000 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1517(40x40) | |
| Total RAM capacity | 41984000bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 432 | |
| Number of Logic Elements/Blocks | 490000 | |
| Number of LAB/CLBs | 185000 |
Help & FeedbackShow similar products (0) >
C6823478 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

