SAMSUNG SPHWHAHDNH27YZU3C2
| Manufacturer | |
| MPN | SPHWHAHDNH27YZU3C2 |
| LCSC Part # | C6818293 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3490lm 3500K 90 115° 35V Warm White LED COBs, Engines, Modules, Strips |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | SAMSUNG | |
| Packaging | - | |
| Lumens | 3490lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | SAMSUNG | |
| Packaging | - | |
| Lumens | 3490lm | |
| Color Temperature | 3500K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Warm White |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.764 | $ 7.76 |
| 200+ | $ 3.0977 | $ 619.54 |
| 500+ | $ 2.9947 | $ 1497.35 |
| 1,000+ | $ 2.9432 | $ 2943.20 |
Standard Packaging500/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | SAMSUNG | |
| Packaging | - | |
| Lumens | 3490lm | |
| Color Temperature | 3500K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | SAMSUNG | |
| Packaging | - | |
| Lumens | 3490lm | |
| Color Temperature | 3500K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Warm White |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

