LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC2635CMSE-LMI12#PBF product image
Images for reference only

ADI LTC2635CMSE-LMI12#PBF

Manufacturer
MPN
LTC2635CMSE-LMI12#PBF
LCSC Part #
C681672
Packaging
MSOP-10-EP
Customer #
Key Attributes
3.5us 2.7V~5.5V 2.5LSB 12 I2C MSOP-10-EP Digital to Analog Converters (DAC) RoHS
DatasheetADI LTC2635CMSE-LMI12#PBF
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.6958$ 7.70
200+$ 2.9789$ 595.78
500+$ 2.874$ 1437.00
1,000+$ 2.8215$ 2821.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingMSOP-10-EP
Settling Time3.5us
Operating Temperature0℃~+70℃
Voltage - Supply2.7V~5.5V
FunctionBuilt-in reference source;Power-on reset;Power-down mode
Integral non - linearity2.5LSB
Number of Channels4
Resolution (Bits)12
Interface TypeI2C

Introduction

AI Translation

The LTC2635 is a family of quad 12-, 10-, and 8-bit voltage-output DACs with an integrated, high-accuracy, low-drift reference in a 16-pin QFN or a 10-lead MSOP package. It has rail-to-rail output buffers and is guaranteed monotonic. The LTC2635-L has a full-scale output of 2.5Vi, and operates from a single 2.7V to 5.5V supply. The LTC2635-H has a full-scale output of 4.096V, and operates from a 4.5V to 5.5V supply. Each DAC can also operate with an external reference, which sets the fullscale output to the external reference voltage. These DACs communicate via a 2-wire I2C-compatible serial interface. The LTC2635 operates in both the standard mode (clock rate of 100kHz) and the fast mode (clock rate of 400kHz). The LTC2635 incorporates a power-on reset circuit. Options are available for reset to zero-scale, reset to mid-scale in internal reference mode, reset to mid-scale in external reference mode, or reset with all DAC outputs in a high-impedance state after power-up.

Features

AI Translation
  • Integrated Precision Reference 2.5V Full-Scale 10ppm/°C (LTC2635-L) 4.096V Full-Scale 10ppm/°C (LTC2635-H)
  • Maximum INL Error: ±2.5 LSB (LTC2635-12)
  • Power-On-Reset to Zero-Scale/Mid-Scale/Hi-Z
  • Low Noise: 0.75mVP-P 0.1Hz to 200kHz
  • Guaranteed Monotonic Over -40°C to 125°C Automotive Temperature Range
  • Selectable Internal or External Reference
  • 2.7V to 5.5V Supply Range (LTC2635-L)
  • Ultralow Crosstalk Between DACs (3nV•s)
  • Low Power: 0.6mA at 3V
  • Double-Buffered Data Latches
  • Small 16-Pin 3mm × 3mm QFN and 10-Lead MSOP Packages

Applications

AI Translation
  • Mobile Communications
  • Process Control and Industrial Automation
  • Power Supply Margining
  • Portable Equipment
  • Automotive

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LTC2635CMSE-HMI12#TRPBFADIMSOP-10-EP0$ 7.8779
LTC2635CMSE-LMX12#TRPBFADIMSOP-10-EP0$ 7.8779
LTC2635CMSE-LMO12#PBFADIMSOP-10-EP0$ 9.0093
LTC2635HMSE-LMO12#TRPBFADIMSOP-10-EP0$ 9.5016
LTC2635CMSE-LMI12#TRPBFADIMSOP-10-EP0$ 7.8779
LTC2635CMSE-LZ12#PBFADIMSOP-10-EP0$ 7.8779
LTC2635CMSE-LZ12#TRPBFADIMSOP-10-EP0$ 7.8779
LTC2635HMSE-LMI12#TRPBFADIMSOP-10-EP0$ 9.5016
LTC2635CMSE-LMO12#TRPBFADIMSOP-10-EP0$ 7.8779
LTC2635CMSE-LMX12#PBFADIMSOP-10-EP0$ 7.6958