Luminus Devices CXM-18-50-80-36-AA00-F2-3
| Manufacturer | |
| MPN | CXM-18-50-80-36-AA00-F2-3 |
| LCSC Part # | C6814769 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5000K 80 120° 35V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | Luminus Devices CXM-18-50-80-36-AA00-F2-3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Cold White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 5000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Cold White |
Introduction
The Luminus XNova™ Chip-on-Board (COB) LED series provides a complete lighting-grade solution for high-performance lighting applications. The selection spans a wide lumen range from less than 400 lm to over 10000 lm, covers all major color temperatures, and achieves a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality.
Features
- Typical high lumen output and efficiency
- Exceeds 3700 lm, 130 LPW at 3000K, 25℃
- Exceeds 4100 lm, 142 LPW at 5000K, 25℃
- CCT range: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI of 80 or 90, up to 95 minimum for warm white
- AccuWhite technology for incandescent-like color rendering quality
- 2-step and 3-step MacAdam ellipse binning accuracy
- Excellent luminous emission uniformity and angular color consistency
- Superior long-term color stability
- High thermal conductivity for uniform heat dissipation
- Environmentally friendly: RoHS and REACh compliant
Applications
Spotlight/Track Lighting, Downlight, Retail Lighting, Hospitality Lighting, Architectural and Specialty Lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.4742 | $ 16.47 |
| 180+ | $ 6.5745 | $ 1183.41 |
| 540+ | $ 6.3538 | $ 3431.05 |
| 1,080+ | $ 6.2459 | $ 6745.57 |
Standard Packaging180/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Cold White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | - | |
| Color Temperature | 5000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Cold White |
Introduction
The Luminus XNova™ Chip-on-Board (COB) LED series provides a complete lighting-grade solution for high-performance lighting applications. The selection spans a wide lumen range from less than 400 lm to over 10000 lm, covers all major color temperatures, and achieves a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality.
Features
- Typical high lumen output and efficiency
- Exceeds 3700 lm, 130 LPW at 3000K, 25℃
- Exceeds 4100 lm, 142 LPW at 5000K, 25℃
- CCT range: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI of 80 or 90, up to 95 minimum for warm white
- AccuWhite technology for incandescent-like color rendering quality
- 2-step and 3-step MacAdam ellipse binning accuracy
- Excellent luminous emission uniformity and angular color consistency
- Superior long-term color stability
- High thermal conductivity for uniform heat dissipation
- Environmentally friendly: RoHS and REACh compliant
Applications
Spotlight/Track Lighting, Downlight, Retail Lighting, Hospitality Lighting, Architectural and Specialty Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

