LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Grayhill 42D36-06-1-AJN

Manufacturer
MPN
42D36-06-1-AJN
LCSC Part #
C6813502
Packaging
-
Customer #
Key Attributes
36° 1 6 115V 28V Rotary Switches RoHS
DatasheetGrayhill 42D36-06-1-AJN
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw36°
Number of Poles Per Deck1
Number of Decks6
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator TypeFlat
Voltage Rating (DC)28V