KOA SG73P1JRTTD430G
| Manufacturer | |
| MPN | SG73P1JRTTD430G |
| LCSC Part # | C6809461 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 43Ω ±2% 333mW 0603 |
| Datasheet | KOA SG73P1JRTTD430G |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 333mW | |
| Resistance | 43Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 43Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0964 | $ 0.10 |
| 200+ | $ 0.0385 | $ 7.70 |
| 500+ | $ 0.0372 | $ 18.60 |
| 1,000+ | $ 0.0366 | $ 36.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 333mW | |
| Resistance | 43Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 43Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73P1JTTD43R0F | KOA | 0603 | 0 | $ 0.0191 | ||
| SG73P1JRTTD43R0F | KOA | 0603 | 0 | $ 0.0843 | ||
| SG73P1JTTD43R0D | KOA | 0603 | 0 | $ 0.0337 | ||
| RCP0603B43R0GS3 | VISHAY | 0603 | 0 | $ 1.0682 | ||
| RCP0603B43R0GS2 | VISHAY | 0603 | 0 | $ 1.5394 | ||
| RCP0603B43R0GED | VISHAY | 0603 | 0 | $ 4.4257 | ||
| RCP0603B43R0GEB | VISHAY | 0603 | 0 | $ 1.0682 | ||
| RCP0603B43R0GS6 | VISHAY | 0603 | 0 | $ 4.4257 | ||
| RCP0603W43R0GET | VISHAY | 0603 | 0 | $ 5.2454 | ||
| RCP0603B43R0GEC | VISHAY | 0603 | 0 | $ 1.5394 | ||
| RCP0603W43R0GS2 | VISHAY | 0603 | 0 | $ 1.5394 | ||
| RCP0603B43R0GET | VISHAY | 0603 | 0 | $ 5.2454 | ||
| RCP0603W43R0GS3 | VISHAY | 0603 | 0 | $ 1.0682 | ||
| RCP0603B43R0GEA | VISHAY | 0603 | 0 | $ 0.8061 | ||
| RCP0603W43R0GEA | VISHAY | 0603 | 0 | $ 0.8061 | ||
| RCP0603W43R0GEB | VISHAY | 0603 | 0 | $ 1.0682 | ||
| RCP0603W43R0GEC | VISHAY | 0603 | 0 | $ 1.5394 | ||
| RCP0603B43R0GWB | VISHAY | 0603 | 0 | $ 5.2454 | ||
| RCP0603W43R0GWB | VISHAY | 0603 | 0 | $ 5.2454 | ||
| RCP0603W43R0GTP | VISHAY | 0603 | 0 | $ 0.8061 |

