LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73G2ATTD1401C product image
Images for reference only

KOA SG73G2ATTD1401C

Manufacturer
MPN
SG73G2ATTD1401C
LCSC Part #
C6809010
Packaging
0805
Customer #
Key Attributes
RES 1.4kΩ ±0.25% 500mW 0805
DatasheetKOA SG73G2ATTD1401C
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3173$ 0.32
200+$ 0.1267$ 25.34
500+$ 0.1224$ 61.20
1,000+$ 0.1203$ 120.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)500mW
Resistance1.4kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RA73F2A1K4BTDFTE Connectivity08050$ 0.8222
RA73F2A1K4BTDTE Connectivity08050$ 0.4594