ChromeLED SDTC39W2W
| Manufacturer | |
| MPN | SDTC39W2W |
| LCSC Part # | C6802588 |
| Packaging | SMD-12P |
| Customer # | |
| Key Attributes | White 120mW 3 Common Cathode 0.39 SMD-12P LED Character and Numeric RoHS |
| Datasheet | ChromeLED SDTC39W2W |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ChromeLED | |
| Packaging | SMD-12P | |
| Illumination Color | White | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 120mW | |
| Number of Characters | 3 | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+105℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.39 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 3.2V | |
| Light Intensity | 25mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ChromeLED | |
| Packaging | SMD-12P | |
| Illumination Color | White | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 120mW | |
| Number of Characters | 3 | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.39 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 3.2V | |
| Light Intensity | 25mcd |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ChromeLED | |
| Packaging | SMD-12P | |
| Illumination Color | White | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 120mW | |
| Number of Characters | 3 | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+105℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.39 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 3.2V | |
| Light Intensity | 25mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | ChromeLED | |
| Packaging | SMD-12P | |
| Illumination Color | White | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 120mW | |
| Number of Characters | 3 | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.39 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 3.2V | |
| Light Intensity | 25mcd |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

