ABLIC S-89530ACNC-HCBTFG
| Manufacturer | |
| MPN | S-89530ACNC-HCBTFG |
| LCSC Part # | C6801422 |
| Packaging | SC-88A |
| Customer # | |
| Key Attributes | 1 700nA 10mV Rail-to-Rail Input, Rail-to-Rail Output SC-88A Comparators RoHS |
| Datasheet | ABLIC S-89530ACNC-HCBTFG |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ABLIC | |
| Packaging | SC-88A | |
| Features | - | |
| Ib - Input Bias Current | 1pA | |
| Output Type | - | |
| Number of Channels | 1 | |
| Propagation Delay(tpd) | 110us | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 700nA | |
| Vos - Input Offset Voltage | 10mV | |
| Output Mode | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ABLIC | |
| Packaging | SC-88A | |
| Features | - | |
| Ib - Input Bias Current | 1pA | |
| Output Type | - | |
| Number of Channels | 1 | |
| Propagation Delay(tpd) | 110us |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 700nA | |
| Vos - Input Offset Voltage | 10mV | |
| Output Mode | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The mini analog series is a group of ICs that incorporate a general-purpose analog circuit in an ultra-small package. The S-89530A/89531A Series are CMOS type comparators that feature Rail-to-Rail I/O and can be driven at a lower voltage and lower current consumpsion than existing comparators, making the S-89530A/89531A for use in battery-powered compact portable devices.
Features
AI Translation
- Can be driven lower voltage than existing general-purpose comparators: VDD = 0.9 V to 5.5 V
- Low current consumption: IDD = 0.7 μA (Typ.)
- Rail-to-Rail wide input and output voltage range: VCMR = VSS to VDD
- Low input offset voltage: 5.0 mV max.
- Lead-free, Sn100%, halogen-free
Applications
AI Translation
- Cellular phones
- PDAS
- Notebook PCs
- Digital cameras
- Digital video cameras
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7305 | $ 0.73 |
| 200+ | $ 0.2925 | $ 58.50 |
| 500+ | $ 0.2819 | $ 140.95 |
| 1,000+ | $ 0.2774 | $ 277.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ABLIC | |
| Packaging | SC-88A | |
| Features | - | |
| Ib - Input Bias Current | 1pA | |
| Output Type | - | |
| Number of Channels | 1 | |
| Propagation Delay(tpd) | 110us | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 700nA | |
| Vos - Input Offset Voltage | 10mV | |
| Output Mode | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ABLIC | |
| Packaging | SC-88A | |
| Features | - | |
| Ib - Input Bias Current | 1pA | |
| Output Type | - | |
| Number of Channels | 1 | |
| Propagation Delay(tpd) | 110us |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 700nA | |
| Vos - Input Offset Voltage | 10mV | |
| Output Mode | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The mini analog series is a group of ICs that incorporate a general-purpose analog circuit in an ultra-small package. The S-89530A/89531A Series are CMOS type comparators that feature Rail-to-Rail I/O and can be driven at a lower voltage and lower current consumpsion than existing comparators, making the S-89530A/89531A for use in battery-powered compact portable devices.
Features
AI Translation
- Can be driven lower voltage than existing general-purpose comparators: VDD = 0.9 V to 5.5 V
- Low current consumption: IDD = 0.7 μA (Typ.)
- Rail-to-Rail wide input and output voltage range: VCMR = VSS to VDD
- Low input offset voltage: 5.0 mV max.
- Lead-free, Sn100%, halogen-free
Applications
AI Translation
- Cellular phones
- PDAS
- Notebook PCs
- Digital cameras
- Digital video cameras
C6801422 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

