ABLIC S-812C39BPI-C4TTFU
| Manufacturer | |
| MPN | S-812C39BPI-C4TTFU |
| LCSC Part # | C6800909 |
| Packaging | SNT-6A(H) |
| Customer # | |
| Key Attributes | 3.9V Positive Fixed SNT-6A(H) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | ABLIC S-812C39BPI-C4TTFU |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SNT-6A(H) | |
| Output Voltage | 3.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Configuration | Positive | |
| Output Current | - | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SNT-6A(H) | |
| Output Voltage | 3.9V | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Output Configuration | Positive | |
| Output Current | - | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown |
Introduction
The S-812C Series is a high-withstand voltage regulator IC which is developed by using the CMOS technology. This IC is suitable for applications which require withstand because its maximum voltage for operation is as high as 16 V, also for portable device having the low current consumption because this IC not only has the low current consumption but also a ON/OFF circuit. This IC operates stably due to the internal phase compensation circuit so that users are able to use ceramic capacitor as the output capacitor.
Features
- Output voltage: 2.0 V to 6.0 V, selectable in 0.1 V step
- Input voltage: 16 V max.
- Output voltage accuracy: ±2.0%
- Dropout voltage: 120 mV typ. (5.0 V output product, Iout = 10 mA)
- Current consumption: During operation: 1.0 μA typ., 1.8 μA max. (3.0 V output product)
- Output current: Possible to output 50 mA (3.0 V output product, VIN = 5 V); Possible to output 75 mA (5.0 V output product, VIN = 7 V)
- Selectable available / unavailable of power-off function
- Selectable active “H” / “L” in the regulator
- Selectable available / unavailable of short-circuit protection circuit
- Available short-circuit protection: Short-circuit current 40 mA typ.
- Operation temperature range: Ta = -40°C to +85°C
- Built-in ON/OFF circuit
- Built-in short-circuit protection circuit
- Lead-free, Sn 100%, halogen-free
Applications
- Constant-voltage power supply for home electric appliance
- Constant-voltage power supply for battery-powered device
- Constant-voltage power supply for communication device
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4379 | $ 0.44 |
| 200+ | $ 0.1748 | $ 34.96 |
| 500+ | $ 0.1689 | $ 84.45 |
| 1,000+ | $ 0.1661 | $ 166.10 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SNT-6A(H) | |
| Output Voltage | 3.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Configuration | Positive | |
| Output Current | - | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SNT-6A(H) | |
| Output Voltage | 3.9V | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Output Configuration | Positive | |
| Output Current | - | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown |
Introduction
The S-812C Series is a high-withstand voltage regulator IC which is developed by using the CMOS technology. This IC is suitable for applications which require withstand because its maximum voltage for operation is as high as 16 V, also for portable device having the low current consumption because this IC not only has the low current consumption but also a ON/OFF circuit. This IC operates stably due to the internal phase compensation circuit so that users are able to use ceramic capacitor as the output capacitor.
Features
- Output voltage: 2.0 V to 6.0 V, selectable in 0.1 V step
- Input voltage: 16 V max.
- Output voltage accuracy: ±2.0%
- Dropout voltage: 120 mV typ. (5.0 V output product, Iout = 10 mA)
- Current consumption: During operation: 1.0 μA typ., 1.8 μA max. (3.0 V output product)
- Output current: Possible to output 50 mA (3.0 V output product, VIN = 5 V); Possible to output 75 mA (5.0 V output product, VIN = 7 V)
- Selectable available / unavailable of power-off function
- Selectable active “H” / “L” in the regulator
- Selectable available / unavailable of short-circuit protection circuit
- Available short-circuit protection: Short-circuit current 40 mA typ.
- Operation temperature range: Ta = -40°C to +85°C
- Built-in ON/OFF circuit
- Built-in short-circuit protection circuit
- Lead-free, Sn 100%, halogen-free
Applications
- Constant-voltage power supply for home electric appliance
- Constant-voltage power supply for battery-powered device
- Constant-voltage power supply for communication device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

