ADI LTC2285CUP#PBF
| Manufacturer | |
| MPN | LTC2285CUP#PBF |
| LCSC Part # | C679841 |
| Packaging | QFN-64-EP(9x9) |
| Customer # | |
| Key Attributes | Parallel port 2.85V~3.4V QFN-64-EP(9x9) Analog to Digital Converters (ADC) RoHS |
| Datasheet | ADI LTC2285CUP#PBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | QFN-64-EP(9x9) | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.85V~3.4V | |
| Number of Channels | 2 | |
| Integral non - linearity | 1.5LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~125MHz | |
| Features | Bipolar input;Multiplexers | |
| Resolution(Bits) | 125MHz;14 | |
| S/N Ratio | 72.4dB | |
| DNL (LSB) | 0.6LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | QFN-64-EP(9x9) | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.85V~3.4V | |
| Number of Channels | 2 | |
| Integral non - linearity | 1.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~125MHz | |
| Features | Bipolar input;Multiplexers | |
| Resolution(Bits) | 125MHz;14 | |
| S/N Ratio | 72.4dB | |
| DNL (LSB) | 0.6LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | Not supported |
Introduction
The LTC2285 is a 14-bit 125Msps, low power dual 3V A/D converter designed for digitizing high frequency, wide dynamic range signals. The LTC2285 is perfect for demanding imaging and communications applications with AC performance that includes 72.2dB SNR and 82dB SFDR for signals at the Nyquist frequency. Typical DC specs include ±1.5LSB INL, ±0.6LSB DNL. The transition noise is a low 1.3LSBRMS. A single 3V supply allows low power operation. A separate output supply allows the outputs to drive 0.5 to 3.6 logic. A single-ended CLK input controls converter operation. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles. A data ready output clock (CLKOUT) can be used to latch the output data.
Features
- Integrated Dual 14-Bit ADCs
- Sample Rate: 125Msps
- Single 3V Supply (2.85V to 3.4V)
- Low Power: 790mW
- 72.4dB SNR, 88dB SFDR
- 110dB Channel Isolation at 100MHz
- Flexible Input: 1VP-P to 2VP-P Range
- 640MHz Full Power Bandwidth S/H
- Clock Duty Cycle Stabilizer
- Shutdown and Nap Modes
- Data Ready Output Clock
- Pin Compatible Family
- 64-Pin (9mm × 9mm) QFN Package
Applications
- Wireless and Wired Broadband Communication
- Imaging Systems
- Spectral Analysis
- Portable Instrumentation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 260.7152 | $ 260.72 |
| 200+ | $ 100.8936 | $ 20178.72 |
| 500+ | $ 97.3482 | $ 48674.10 |
| 1,000+ | $ 95.5964 | $ 95596.40 |
Standard Packaging40/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | QFN-64-EP(9x9) | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.85V~3.4V | |
| Number of Channels | 2 | |
| Integral non - linearity | 1.5LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~125MHz | |
| Features | Bipolar input;Multiplexers | |
| Resolution(Bits) | 125MHz;14 | |
| S/N Ratio | 72.4dB | |
| DNL (LSB) | 0.6LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | QFN-64-EP(9x9) | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Parallel port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.85V~3.4V | |
| Number of Channels | 2 | |
| Integral non - linearity | 1.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | 1MHz~125MHz | |
| Features | Bipolar input;Multiplexers | |
| Resolution(Bits) | 125MHz;14 | |
| S/N Ratio | 72.4dB | |
| DNL (LSB) | 0.6LSB | |
| ADC architecture | Pipeline | |
| Programmable Gain | Not supported |
Introduction
The LTC2285 is a 14-bit 125Msps, low power dual 3V A/D converter designed for digitizing high frequency, wide dynamic range signals. The LTC2285 is perfect for demanding imaging and communications applications with AC performance that includes 72.2dB SNR and 82dB SFDR for signals at the Nyquist frequency. Typical DC specs include ±1.5LSB INL, ±0.6LSB DNL. The transition noise is a low 1.3LSBRMS. A single 3V supply allows low power operation. A separate output supply allows the outputs to drive 0.5 to 3.6 logic. A single-ended CLK input controls converter operation. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles. A data ready output clock (CLKOUT) can be used to latch the output data.
Features
- Integrated Dual 14-Bit ADCs
- Sample Rate: 125Msps
- Single 3V Supply (2.85V to 3.4V)
- Low Power: 790mW
- 72.4dB SNR, 88dB SFDR
- 110dB Channel Isolation at 100MHz
- Flexible Input: 1VP-P to 2VP-P Range
- 640MHz Full Power Bandwidth S/H
- Clock Duty Cycle Stabilizer
- Shutdown and Nap Modes
- Data Ready Output Clock
- Pin Compatible Family
- 64-Pin (9mm × 9mm) QFN Package
Applications
- Wireless and Wired Broadband Communication
- Imaging Systems
- Spectral Analysis
- Portable Instrumentation
C679841 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991C3 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991C3 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LTC2285IUP#TRPBF | ADI | QFN-64-EP(9x9) | 0 | $ 313.1346 | ||
| LTC2285CUP#TRPBF | ADI | QFN-64-EP(9x9) | 0 | $ 261.0502 | ||
| LTC2284CUP#PBF | ADI | QFN-64-EP(9x9) | 0 | $ 218.1525 | ||
| LTC2284CUP#TRPBF | ADI | QFN-64-EP(9x9) | 0 | $ 218.489 | ||
| LTC2284IUP#TRPBF | ADI | QFN-64-EP(9x9) | 0 | $ 185.4344 | ||
| LTC2145CUP-14#TRPBF | ADI | QFN-64-EP(9x9) | 0 | $ 174.0216 | ||
| LTC2145IUP-14#PBF | ADI | QFN-64-EP(9x9) | 0 | $ 211.919 | ||
| LTC2145CUP-14#PBF | ADI | QFN-64-EP(9x9) | 0 | $ 173.7978 | ||
| LTC2145IUP-14#TRPBF | ADI | QFN-64-EP(9x9) | 0 | $ 191.3826 | ||
| LTC2144CUP-14#PBF | ADI | QFN-64-EP(9x9) | 0 | $ 156.4487 |

