GAPTEC Electronic 1S4AE_0503S3UP
| Manufacturer | |
| MPN | 1S4AE_0503S3UP |
| LCSC Part # | C6790879 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet | GAPTEC Electronic 1S4AE_0503S3UP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | - | |
| conversion type | DC-DC | |
| Power | 1W | |
| Certification | CE、cURus、UL | |
| efficiency | 82% | |
| Installation Method | PCBWeld | |
| type | Isolation module | |
| Maximum output current | 200mA | |
| application type | ITE(Universal) | |
| input voltage | 4.5~5.5V | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | - | |
| conversion type | DC-DC | |
| Power | 1W | |
| Certification | CE、cURus、UL | |
| efficiency | 82% |
| Type | Description | |
|---|---|---|
| Installation Method | PCBWeld | |
| type | Isolation module | |
| Maximum output current | 200mA | |
| application type | ITE(Universal) | |
| input voltage | 4.5~5.5V | |
| Output count | 1 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
1S4AE_3UP series are specially designed for applications where an isolated voltage is required in a distributed power supply system.
Features
AI Translation
- Continuous short-circuit protection
- No-load input current as low as 5mA
- Operating temperature range: -40°C to +105°C
- High efficiency up to 85%
- Isolation voltage: 1.5kVDC/min, 3kVDC/1s
- International standard pin-out
- Compact SIP package
- UL62368, EN62368 approved
Applications
AI Translation
- pure digital circuits
- low frequency analog circuits
- relay-driven circuits
- data switching circuits
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7248 | $ 1.72 |
Standard Packaging43/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | - | |
| conversion type | DC-DC | |
| Power | 1W | |
| Certification | CE、cURus、UL | |
| efficiency | 82% | |
| Installation Method | PCBWeld | |
| type | Isolation module | |
| Maximum output current | 200mA | |
| application type | ITE(Universal) | |
| input voltage | 4.5~5.5V | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | - | |
| conversion type | DC-DC | |
| Power | 1W | |
| Certification | CE、cURus、UL | |
| efficiency | 82% |
| Type | Description | |
|---|---|---|
| Installation Method | PCBWeld | |
| type | Isolation module | |
| Maximum output current | 200mA | |
| application type | ITE(Universal) | |
| input voltage | 4.5~5.5V | |
| Output count | 1 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
1S4AE_3UP series are specially designed for applications where an isolated voltage is required in a distributed power supply system.
Features
AI Translation
- Continuous short-circuit protection
- No-load input current as low as 5mA
- Operating temperature range: -40°C to +105°C
- High efficiency up to 85%
- Isolation voltage: 1.5kVDC/min, 3kVDC/1s
- International standard pin-out
- Compact SIP package
- UL62368, EN62368 approved
Applications
AI Translation
- pure digital circuits
- low frequency analog circuits
- relay-driven circuits
- data switching circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

