WEIDMULLER 1250390000
| Manufacturer | |
| MPN | 1250390000 |
| LCSC Part # | C6783148 |
| Packaging | SMD,P=3.5mm |
| Customer # | |
| Key Attributes | TERM BLK 5POS 3.5mm SMD |
| Datasheet | WEIDMULLER 1250390000 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WEIDMULLER | |
| Packaging | SMD,P=3.5mm | |
| Current Rating | 12A | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Number of Pins | 5P | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WEIDMULLER | |
| Packaging | SMD,P=3.5mm | |
| Current Rating | 12A | |
| Voltage Rating (Max) | 300V | |
| Color | Black |
| Type | Description | |
|---|---|---|
| Number of Pins | 5P | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.8856 | $ 4.89 |
| 180+ | $ 1.9492 | $ 350.86 |
| 540+ | $ 1.8841 | $ 1017.41 |
| 1,080+ | $ 1.8524 | $ 2000.59 |
Standard Packaging180/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WEIDMULLER | |
| Packaging | SMD,P=3.5mm | |
| Current Rating | 12A | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Number of Pins | 5P | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WEIDMULLER | |
| Packaging | SMD,P=3.5mm | |
| Current Rating | 12A | |
| Voltage Rating (Max) | 300V | |
| Color | Black |
| Type | Description | |
|---|---|---|
| Number of Pins | 5P | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

