Astrodyne TDI 081M.00301.00
| Manufacturer | |
| MPN | 081M.00301.00 |
| LCSC Part # | C6776237 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet | Astrodyne TDI 081M.00301.00 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 51mm | |
| Leakage Current | 10uA | |
| Width | 28mm | |
| Height | 34mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Current Rating | 3A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 51mm | |
| Leakage Current | 10uA | |
| Width | 28mm |
| Type | Description | |
|---|---|---|
| Height | 34mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Current Rating | 3A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated currents: 1A, 3A, 6A, and 10A
- Single stage
- Quick disconnect and wire lead termination options available
- General and low leakage (medical) options available
- Compact safety fuse module design, easy-to-use IEC inlet power filter with safety fuse
- UL and EN 60939, CSA C22.2 certified
- Adjustable Y-capacitor values
Applications
AI Translation
Home appliances and equipment, small medical devices, portable electrical and electronic equipment, test & measurement/laboratory equipment, rack-mount equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.7019 | $ 23.70 |
| 200+ | $ 9.4568 | $ 1891.36 |
| 500+ | $ 9.1421 | $ 4571.05 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 51mm | |
| Leakage Current | 10uA | |
| Width | 28mm | |
| Height | 34mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Current Rating | 3A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Astrodyne TDI | |
| Packaging | - | |
| Length | 51mm | |
| Leakage Current | 10uA | |
| Width | 28mm |
| Type | Description | |
|---|---|---|
| Height | 34mm | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Current Rating | 3A | |
| Mounting Type | Base Mount |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated currents: 1A, 3A, 6A, and 10A
- Single stage
- Quick disconnect and wire lead termination options available
- General and low leakage (medical) options available
- Compact safety fuse module design, easy-to-use IEC inlet power filter with safety fuse
- UL and EN 60939, CSA C22.2 certified
- Adjustable Y-capacitor values
Applications
AI Translation
Home appliances and equipment, small medical devices, portable electrical and electronic equipment, test & measurement/laboratory equipment, rack-mount equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 081M.00601.00 | Astrodyne TDI | - | 0 | $ 23.8879 | ||
| 085M.00301.00 | Astrodyne TDI | - | 0 | $ 29.4204 | ||
| 080M.00601.00 | Astrodyne TDI | - | 0 | $ 12.1742 | ||
| 080M.00801.00 | Astrodyne TDI | - | 0 | $ 13.5657 | ||
| 080M.01001.00 | Astrodyne TDI | - | 0 | $ 13.6436 | ||
| RSEN-2003L | TDK | - | 0 | $ 11.5124 | ||
| RSAN-2003L | TDK | - | 0 | $ 58.919 | ||
| RSAN-2006L | TDK | - | 0 | $ 12.0521 | ||
| RSEN-2006L | TDK | - | 0 | $ 11.1489 | ||
| RSAN-2010L | TDK | - | 0 | $ 13.8393 | ||
| RSEN-2010L | TDK | - | 0 | $ 11.6458 | ||
| 081.00301.00 | Astrodyne TDI | - | 0 | $ 24.4067 | ||
| RSEN-2016L | TDK | - | 0 | $ 12.0521 | ||
| RSAN-2016L | TDK | - | 0 | $ 14.5012 | ||
| 080M.02002.00 | Astrodyne TDI | - | 0 | $ 35.2204 | ||
| RSEN-2020L | TDK | - | 0 | $ 12.5616 | ||
| RSAN-2020L | TDK | - | 0 | $ 13.8711 | ||
| 084M.00301.00-RS | Astrodyne TDI | - | 0 | $ 44.3896 | ||
| RSAN-2030L | TDK | - | 0 | $ 16.2647 | ||
| RSEN-2030L | TDK | - | 0 | $ 74.4014 |

