LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Energy 0.4US12-N0.1 product image
  • 0.4US12-N0.1 thumbnail 1
  • Pinout
  • Footprint
Images for reference only

Advanced Energy 0.4US12-N0.1

Manufacturer
MPN
0.4US12-N0.1
LCSC Part #
C6770535
Packaging
-
Customer #
Key Attributes
DC DC Converters RoHS
DatasheetAdvanced Energy 0.4US12-N0.1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 228.1736$ 228.17
Standard Packaging1/Full Bag
Better price for more quantity?
$

Introduction

AI Translation

Measuring only 5.75 cc (0.35 in3), the highly compact, micro-sized UltraVolt US series is specially designed to meet the needs of design engineers working with commercial, industrial, and medical applications. These modules allow access to voltages up to 500 V for customers with size-critical requirements.

Features

AI Translation
  • Micro-sized: 5.75 cc
  • Lightweight: 13 g
  • PCB flat mounting: 11 mm height
  • 4 models from 0 to 200 V to 500 V
  • 100 mW output power
  • Low ripple <0.01% peak to peak
  • Tight line/load regulation <±0.01%
  • Low temperature coefficient < ±50 ppm per ℃
  • Programmable HV output ±0.5% F.S.
  • Output arc and short circuit protection
  • 5, 9 or 12 VDC Input
  • Precision 2.5 V reference
  • TTL enable/disable/inhibit
  • Output voltage monitor
  • Metal case for low radiated noise
  • Optional flying lead for HV output

Applications

AI Translation
  • Small, lightweight, portable devices
  • Fiber-optic telecom detectors
  • Particle physics detectors
  • Laser range finder detectors
  • Thin-film bias
  • Avalanche photo diodes (APD)
  • Silicon photomultipliers (SiPM)
  • Multi-pixel photon counter (MPPC)
  • Ionization detectors
  • Ultrasonic transducers
  • Small PZT drivers
  • ATE leakage testing
  • Bias supplies