LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Central CTCB1806F-151M product image
Images for reference only

Central CTCB1806F-151M

Manufacturer
MPN
CTCB1806F-151M
LCSC Part #
C6769303
Packaging
1806
Customer #
Key Attributes
300mΩ 1 ±25% 150Ω@100MHz 1806 Ferrite Beads and Chips RoHS
DatasheetCentral CTCB1806F-151M
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1536$ 0.15
200+$ 0.0613$ 12.26
500+$ 0.0593$ 29.65
1,000+$ 0.0583$ 58.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerCentral
Packaging1806
DC Resistance(DCR)300mΩ
Operating Temperature-40℃~+125℃
Number of Lines1
Tolerance±25%
Current Rating-
Impedance @ Frequency150Ω@100MHz

Introduction

AI Translation

Power multilayer ferrite SMD bead.

Features

AI Translation
  • Operating temperature: -40°C ~ +125°C
  • Impedance range:
    • CTCB0402F: 10 ~ 120 Ω
    • CTCB0603F: 10 ~ 1500 Ω
    • CTCB0805F: 11 ~ 1000 Ω
    • CTCB1206F: 19 ~ 1500 Ω
    • CTCB1210F: 60 Ω
    • CTCB1806F: 50 ~ 150 Ω
    • CTCB1812F: 70 ~ 120 Ω
  • Testing: Impedance tested with HP4287A at specified frequency.
  • Packaging: Tape and reel.
  • Others: RoHS compliant.
  • Marking: Part number marked on reel.
  • Specification: Parts available in ±25% tolerance only.

Applications

AI Translation

Noise suppression in computer peripherals, telecommunications equipment, data communication equipment, and other consumer electronics.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BLM41PG181SN1LmuRata18065,395$ 0.1171
HCB4516KF-181T30TAI-TECH1806440$ 0.0719
BLM41PG181SH1LmuRata18065$0.0184 $0.1832
WLBD4516K2U151PPWalsin18060$ 0.0427
CTCB1806F-171SCentral18060$ 0.1011
CTCB1806F-151SCentral18060$ 0.27
EMI1806R-150API Delevan18060$ 1.3109
ILBB1806ER151VVISHAY18060$ 0.0755
BLM41PG181SZ1LmuRata18060$ 0.2224