KOA RK73G1JRTTD4872F
| Manufacturer | |
| MPN | RK73G1JRTTD4872F |
| LCSC Part # | C6764584 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 48.7kΩ ±1% 100mW 0603 |
| Datasheet | KOA RK73G1JRTTD4872F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 48.7kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 48.7kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1409 | $ 0.14 |
| 200+ | $ 0.0562 | $ 11.24 |
| 500+ | $ 0.0544 | $ 27.20 |
| 1,000+ | $ 0.0534 | $ 53.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 48.7kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 48.7kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F4872TS | FOJAN | 0603 | 32,500 | $0.0023 $0.0024 | ||
| 0603WAF4872T5E | UNI-ROYAL | 0603 | 18,100 | $ 0.0025 | ||
| RC0603FR-0748K7L | YAGEO | 0603 | 3,300 | $ 0.0031 | ||
| CR0603-FX-4872ELF | BOURNS | 0603 | 650 | $ 0.0069 | ||
| RK73G1JTTD4872F | KOA | 0603 | 0 | $ 0.0265 | ||
| CRCW060348K7FHEAP | VISHAY | 0603 | 0 | $ 0.0305 | ||
| RE0603FRE0748K7L | YAGEO | 0603 | 0 | $ 0.0145 | ||
| RS73G1JTTD4872F | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73F1JTTD4872F | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73F1JRTTD4872F | KOA | 0603 | 0 | $ 0.2366 | ||
| RK73G1JTTD4872D | KOA | 0603 | 0 | $ 0.0332 | ||
| RK73G1JRTTD4872D | KOA | 0603 | 0 | $ 0.1412 | ||
| ERJ-U3RD4872V | PANASONIC | 0603 | 0 | $ 0.0341 | ||
| RGC0603DTC48K7 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0501 | ||
| RE0603DRE0748K7L | YAGEO | 0603 | 0 | $ 0.0128 | ||
| RS73G1JTTD4872D | KOA | 0603 | 0 | $ 0.0569 | ||
| ERJ-PB3D4872V | PANASONIC | 0603 | 0 | $ 0.0205 | ||
| ERJ-3RBD4872V | PANASONIC | 0603 | 0 | $ 0.0189 | ||
| CRCW060348K7FKEA | VISHAY | 0603 | 0 | $ 0.0314 | ||
| AC0603FR-0748K7L | YAGEO | 0603 | 0 | $ 0.0039 |

