KOA RK73G1JRTTD1962C
| Manufacturer | |
| MPN | RK73G1JRTTD1962C |
| LCSC Part # | C6764487 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 19.6kΩ ±0.25% 100mW 0603 |
| Datasheet | KOA RK73G1JRTTD1962C |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 19.6kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 19.6kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1936 | $ 0.19 |
| 200+ | $ 0.0773 | $ 15.46 |
| 500+ | $ 0.0747 | $ 37.35 |
| 1,000+ | $ 0.0734 | $ 73.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 19.6kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 19.6kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.25% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ-PB3B1962V | PANASONIC | 0603 | 1,560 | $ 0.0729 | ||
| RK73G1JTTD1962C | KOA | 0603 | 0 | $ 0.051 | ||
| RS73G1JTTD1962C | KOA | 0603 | 0 | $ 0.096 | ||
| RS73G1JRTTD1962C | KOA | 0603 | 0 | $ 0.3811 | ||
| SG73G1JTTD1962C | KOA | 0603 | 0 | $ 0.2635 | ||
| RS73F1JTTD1962C | KOA | 0603 | 0 | $ 0.096 | ||
| RS73F1JRTTD1962C | KOA | 0603 | 0 | $ 0.3334 | ||
| RS73G1JTTD1962B | KOA | 0603 | 0 | $ 0.096 | ||
| RN73R1JTTD1962C50 | KOA | 0603 | 0 | $ 0.0735 | ||
| RN73H1JTTD1962C50 | KOA | 0603 | 0 | $ 0.1039 | ||
| RT0603CRE0719K6L | YAGEO | 0603 | 0 | $ 0.0435 | ||
| RS73F1JTTD1962B | KOA | 0603 | 0 | $ 0.096 |

