LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RGC1/8C2432BTP product image
Images for reference only

KAMAYA RGC1/8C2432BTP

Manufacturer
MPN
RGC1/8C2432BTP
LCSC Part #
C6764016
Packaging
-
Customer #
Key Attributes
RES 24300Ω ±0.1% 0.25W
DatasheetKAMAYA RGC1/8C2432BTP
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2614$ 0.26
200+$ 0.1043$ 20.86
500+$ 0.1008$ 50.40
1,000+$ 0.0991$ 99.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging-
Power(Watts)250mW
Resistance24.3kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%