LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics CDV30FH182GO3F product image
Images for reference only

Cornell Dubilier Electronics CDV30FH182GO3F

Manufacturer
MPN
CDV30FH182GO3F
LCSC Part #
C6763546
Packaging
-
Customer #
Key Attributes
±2% 1.5kV 1.8nF Mica and PTFE Capacitors RoHS
DatasheetCornell Dubilier Electronics CDV30FH182GO3F
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 72.8789$ 72.88
204+$ 29.0802$ 5932.36
504+$ 28.1088$ 14166.84
996+$ 27.6278$ 27517.29
Standard Packaging12/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Packaging-
Tolerance±2%
Operating Temperature-55℃~+125℃
Voltage Rating1.5kV
Capacitance1.8nF