CREE LED C503B-ACS-CW0X0341
| Manufacturer | |
| MPN | C503B-ACS-CW0X0341 |
| LCSC Part # | C6761618 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | 30° 4.43cd 20mA Amber 5mm round lamp head 2.1V 591nm Through Hole,D=5mm LED Indication - Discrete RoHS |
| Datasheet | CREE LED C503B-ACS-CW0X0341 |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 30° | |
| Luminous Intensity | 4.43cd | |
| Forward Current | 20mA | |
| Illumination Color | Amber | |
| Operating Temperature | -40℃~+95℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 591nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 30° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 4.43cd | |
| Forward Current | 20mA | |
| Illumination Color | Amber | |
| Operating Temperature | -40℃~+95℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 591nm |
Introduction
These round LED series deliver superior light output in outdoor applications with excellent readability. The lamps are constructed with advanced optical-grade epoxy resin, offering outstanding resistance to high temperature and humidity in outdoor signage and signaling applications. The encapsulant resin incorporates UV inhibitors to minimize the effects of prolonged direct sunlight exposure, ensuring stable light output throughout the LED's service life.
Features
- Size: 5mm
- Color and typical dominant wavelength: Red (624nm), Amber (591nm)
- Luminous intensity: C503B-RAS/RAN (5860–23500mcd), C503B-RBS/RBN (3000–12000mcd), C503B-RCS/RCN (3000–12000mcd), C503B-AAS/AAN (5860–23500mcd), C503B-ACS/ACN (3000–8200mcd), C503B-ABS/ABN (3000–12000mcd)
- Viewing angle: 15° for C503B-RAS/RAN/AAS/AAN, 23° for C503B-RBS/RBN/ABS/ABN, 30° for C503B-RCS/RCN/ACS/ACN
- Lead-free
- RoHS compliant
Applications
- Electronic Signage & Signals (ESS)
- Highway Signs
- Variable Message Signs (VMS)
- Advertising Signs
- Gas Station Signs
- Entertainment Venues
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 30° | |
| Luminous Intensity | 4.43cd | |
| Forward Current | 20mA | |
| Illumination Color | Amber | |
| Operating Temperature | -40℃~+95℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 591nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 30° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 4.43cd | |
| Forward Current | 20mA | |
| Illumination Color | Amber | |
| Operating Temperature | -40℃~+95℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 591nm |
Introduction
These round LED series deliver superior light output in outdoor applications with excellent readability. The lamps are constructed with advanced optical-grade epoxy resin, offering outstanding resistance to high temperature and humidity in outdoor signage and signaling applications. The encapsulant resin incorporates UV inhibitors to minimize the effects of prolonged direct sunlight exposure, ensuring stable light output throughout the LED's service life.
Features
- Size: 5mm
- Color and typical dominant wavelength: Red (624nm), Amber (591nm)
- Luminous intensity: C503B-RAS/RAN (5860–23500mcd), C503B-RBS/RBN (3000–12000mcd), C503B-RCS/RCN (3000–12000mcd), C503B-AAS/AAN (5860–23500mcd), C503B-ACS/ACN (3000–8200mcd), C503B-ABS/ABN (3000–12000mcd)
- Viewing angle: 15° for C503B-RAS/RAN/AAS/AAN, 23° for C503B-RBS/RBN/ABS/ABN, 30° for C503B-RCS/RCN/ACS/ACN
- Lead-free
- RoHS compliant
Applications
- Electronic Signage & Signals (ESS)
- Highway Signs
- Variable Message Signs (VMS)
- Advertising Signs
- Gas Station Signs
- Entertainment Venues
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

