OMRON R88D-KN08H-ECT
| Manufacturer | |
| MPN | R88D-KN08H-ECT |
| LCSC Part # | C6750469 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Driver Boards, Modules RoHS |
| Datasheet | OMRON R88D-KN08H-ECT |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | OMRON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | OMRON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Excellence in mechatronics meets X-Stream automation. Great machines come from the perfect combination of control and mechanics. The G5 Series gives you the extra edge to build machines that are more precise, faster, more compact, and safer. You will benefit from motor weight reduced by nearly 25% and 50% savings in cabinet space. You will achieve sub-micron accuracy and millisecond settling times. Some may call it perfection — we call it relentless innovation to help you build great machines. The G5 Series integrates seamlessly into Omron's integrated software and integrated machine control automation architecture. It leverages Ethernet connectivity and is fully configured via SYSMAC STUDIO. The G5 also simplifies your mechanical and electrical design by incorporating dual position inputs, fully closed-loop control, and multi-drive safety functions.
Features
- IP67-rated motors and connectors
- No flying leads
- 5G vibration resistance
- 10-pole motor design
- Improved technology to minimize encoder nonlinearity errors
- 20-bit encoder
- Faster processor
- Patented new stator PACK & CLAMP technology
- 40% reduction in iron loss
- 45% reduction in encoder size
- Up to 40% reduction in drive size
- Additional 10% space savings from side-by-side mounting
- PL-d per ISO13849-1:2008
- STO: compliant with IEC61800-5-2:2007
- SIL2 per EN61508:2001
- Cat.3 per EN954-1:1996
- Up to 4 preset frequencies
- Frequency setting range from 1 to 200Hz
- Built-in safety: multiple drives connectable to a single safety relay circuit
- Full closed-loop operation
- Dual positioning inputs
- Full access to all devices via single connection
- All-in-one software for machine control programming, configuration, simulation, and monitoring
- High-precision positioning with full closed-loop control
- 400VAC servo drives for expanded system and environmental compatibility worldwide, including large-scale equipment
- Safety design with safe torque off function
- Vibration suppression during acceleration/deceleration, even in low-rigidity mechanical systems
Applications
- Machine control automation architecture
- High-precision positioning systems
- Large-scale equipment control systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 432.8783 | $ 432.88 |
| 200+ | $ 406.56 | $ 81312.00 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | OMRON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | OMRON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Excellence in mechatronics meets X-Stream automation. Great machines come from the perfect combination of control and mechanics. The G5 Series gives you the extra edge to build machines that are more precise, faster, more compact, and safer. You will benefit from motor weight reduced by nearly 25% and 50% savings in cabinet space. You will achieve sub-micron accuracy and millisecond settling times. Some may call it perfection — we call it relentless innovation to help you build great machines. The G5 Series integrates seamlessly into Omron's integrated software and integrated machine control automation architecture. It leverages Ethernet connectivity and is fully configured via SYSMAC STUDIO. The G5 also simplifies your mechanical and electrical design by incorporating dual position inputs, fully closed-loop control, and multi-drive safety functions.
Features
- IP67-rated motors and connectors
- No flying leads
- 5G vibration resistance
- 10-pole motor design
- Improved technology to minimize encoder nonlinearity errors
- 20-bit encoder
- Faster processor
- Patented new stator PACK & CLAMP technology
- 40% reduction in iron loss
- 45% reduction in encoder size
- Up to 40% reduction in drive size
- Additional 10% space savings from side-by-side mounting
- PL-d per ISO13849-1:2008
- STO: compliant with IEC61800-5-2:2007
- SIL2 per EN61508:2001
- Cat.3 per EN954-1:1996
- Up to 4 preset frequencies
- Frequency setting range from 1 to 200Hz
- Built-in safety: multiple drives connectable to a single safety relay circuit
- Full closed-loop operation
- Dual positioning inputs
- Full access to all devices via single connection
- All-in-one software for machine control programming, configuration, simulation, and monitoring
- High-precision positioning with full closed-loop control
- 400VAC servo drives for expanded system and environmental compatibility worldwide, including large-scale equipment
- Safety design with safe torque off function
- Vibration suppression during acceleration/deceleration, even in low-rigidity mechanical systems
Applications
- Machine control automation architecture
- High-precision positioning systems
- Large-scale equipment control systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

