LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC1289BCN#PBF product image
Images for reference only

ADI LTC1289BCN#PBF

Manufacturer
MPN
LTC1289BCN#PBF
LCSC Part #
C674989
Packaging
PDIP-20
Customer #
Key Attributes
Bipolar input 8 SPI 2.7V~5.5V PDIP-20 ADCs/DACs - Special Purpose RoHS
DatasheetADI LTC1289BCN#PBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 45.9646$ 45.96
200+$ 17.7885$ 3557.70
500+$ 17.1634$ 8581.70
1,000+$ 16.8547$ 16854.70
Standard Packaging18/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerADI
PackagingPDIP-20
FeaturesBipolar input
Number of Channels8
InterfaceSPI
Operating Temperature0℃~+70℃
ChipType-
DNL (LSB)-
Voltage - Supply2.7V~5.5V
Quiescent Current-
Integral non - linearity0.5LSB
ADC architectureSAR
Resolution (Bits)12;-

Introduction

AI Translation

The LTC1289 is a 3V data acquisition component which contains a serial I/O successive approximation A/D converter. The device specifications are guaranteed at a supply voltage of 2.7V. It uses LTCMOS switched capacitor technology to perform a 12-bit unipolar, or 11-bit plus sign bipolar A/D conversion. The 8 channel input multiplexer can be configured for either single-ended or differential inputs (or combinations thereof). An on-chip sample and hold is included for all single-ended input channels. When the LTC1289 is idle it can be powered down in applications where low power consumption is desired.

Features

AI Translation
  • Single Supply 3.3V or ±3.3V Operation
  • Software Programmable Features
  • Unipolar/Bipolar Conversions
  • 4 Differential/8 Single-Ended Inputs
  • Variable Data Word Length
  • Power Shutdown
  • Built-In Sample-and-Hold
  • Direct 4-Wire Interface to Most MPU Serial Ports and All MPU Parallel Ports
  • 25kHz Maximum Throughput Rate
  • Available in 20-Lead PDIP and 20-Lead SW Packages