LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC1261LIMS8-4.5#TRPBF product image
Images for reference only

ADI LTC1261LIMS8-4.5#TRPBF

Manufacturer
MPN
LTC1261LIMS8-4.5#TRPBF
LCSC Part #
C674866
Packaging
MSOP-8
Customer #
Key Attributes
Inverted 650kHz 20mA -4.5V MSOP-8 Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetADI LTC1261LIMS8-4.5#TRPBF
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2677$ 4.27
200+$ 1.6516$ 330.32
500+$ 1.5945$ 797.25
1,000+$ 1.5651$ 1565.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingMSOP-8
Operating Temperature-40℃~+85℃
FunctionInverted
Frequency - Switching650kHz
FeaturesLow ripple / low noise architecture;Low-power standby;Output short-circuit protection
Operating Voltage4.75V~5.25V
Output Current20mA
Output Voltage-4.5V
Energy Efficiency-
Quiescent Current650uA

Introduction

AI Translation

The LTC1261L is a switched-capacitor voltage inverter designed to provide a regulated negative voltage from a single positive supply. The LTC1261L operates from a single 2.7V to 5.25V supply and provides an adjustable output voltage from -1.23V to -5V. The LTC1261L-4/ LTC1261L-4.5 needs a single 4.5V to 5.25V supply and provides a fixed output voltage of –4V to -4.5V respectively. Three external capacitors are required: a 0.1µF flying capacitor and an input and output bypass capacitors. An optional compensation capacitor at ADJ (COMP) can be used to reduce the output voltage ripple. Each version of the LTC1261L will supply up to 20mA output current with guaranteed output regulation of ±4.5%. The LTC1261L includes an open-drain REG output that pulls low when the output is within 5% of the set value. Quiescent current is typically 650µA when operating and 5µA in shutdown. The LTC1261L is available in 8-pin MSOP and SO packages.

Features

AI Translation
  • Regulated Negative Voltage from a Single Positive Supply
  • REG Pin Indicates Output is in Regulation
  • Adjustable or Fixed Output Voltages
  • Output Regulation: ±4.5%
  • Supply Current: 650µA Typ
  • Shutdown Mode Drops Supply Current to 5µA
  • Up to 20mA Output Current
  • Requires Only Three or Four External Capacitors
  • Available in MS8 and SO-8 Packages

Applications

AI Translation
  • GaAs FET Bias Generators
  • Negative Supply Generators
  • Battery-Powered Systems
  • Single Supply Applications

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
LTC1261LCMS8-4.5#PBFADISimilarMSOP-80$ 3.6982
LTC1261LCMS8-4.5#TRPBFADISimilarMSOP-80$ 3.6982
LTC1261LIMS8-4#PBFADISimilarMSOP-80$ 4.0223
LTC1261LIMS8-4#TRPBFADISimilarMSOP-80$ 4.2677
LTC1261LCMS8-4#PBFADISimilarMSOP-80$ 4.632
5 more alternative parts.View all substitutes