Viking AR02FTC1001A
| Manufacturer | VikingAsian Brands |
| MPN | AR02FTC1001A |
| LCSC Part # | C6746558 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 1kΩ ±1% 63mW 0402 |
| Datasheet | Viking AR02FTC1001A |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 1kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 1kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q200 compliant
- Advanced thin-film technology
- RoHS compliant
- Special materials, design, and processes for high-sulfur applications
- Tested for humidity resistance, moisture resistance, and anti-sulfur capability
Applications
AI Translation
Automotive, medical devices, test/measurement equipment, printing equipment, automated equipment controllers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0436 | $ 0.04 |
| 200+ | $ 0.0174 | $ 3.48 |
| 500+ | $ 0.0169 | $ 8.45 |
| 1,000+ | $ 0.0166 | $ 16.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 1kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Viking | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 1kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q200 compliant
- Advanced thin-film technology
- RoHS compliant
- Special materials, design, and processes for high-sulfur applications
- Tested for humidity resistance, moisture resistance, and anti-sulfur capability
Applications
AI Translation
Automotive, medical devices, test/measurement equipment, printing equipment, automated equipment controllers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ARG02FTC1001 | Viking | Similar | 0402 | 337,300 | $ 0.0069 | ||
| ARG02BTC1001 | Viking | Similar | 0402 | 36,250 | $ 0.0211 | ||
| AR02BTC1001 | Viking | Similar | 0402 | 28,380 | $ 0.0295 | ||
| AR02BTD1001 | Viking | Similar | 0402 | 20 | $ 0.0298 | ||
| AR02DTC1001 | Viking | Similar | 0402 | 0 | $ 0.0227 |
5 more alternative parts.View all substitutes

