VISHAY VJ1206A102JXAAR
| Manufacturer | |
| MPN | VJ1206A102JXAAR |
| LCSC Part # | C6745641 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1nF ±5% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1206A102JXAAR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1nF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 1nF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2851 | $ 0.29 |
| 200+ | $ 0.1138 | $ 22.76 |
| 500+ | $ 0.11 | $ 55.00 |
| 1,000+ | $ 0.1081 | $ 108.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1nF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 1nF | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC1206COG102J500DT | CCTC | 1206 | 12,200 | $ 0.0201 | ||
| CC1206JRNPO9BN102 | YAGEO | 1206 | 7,860 | $ 0.0438 | ||
| 1206CG102J500NT | FH | 1206 | 6,900 | $ 0.0461 | ||
| TDDD500G102J1GV001T | Johanson Dielectrics | 1206 | 3,850 | $ 0.0586 | ||
| C1206C102J5GACTU | KEMET | 1206 | 3,510 | $ 0.0838 | ||
| CC1206CG50V102JN | TORCH | 1206 | 2,440 | $ 0.0423 | ||
| CC1206JRX7R9BB102 | YAGEO | 1206 | 1,600 | $ 0.0476 | ||
| C1206A102J500NT | TORCH | 1206 | 248 | $ 0.4185 | ||
| MT31N102J500CT | Walsin | 1206 | 5 | $0.0267 $0.0621 | ||
| C1206X102J5GEC | KEMET | 1206 | 0 | $ 0.3198 | ||
| 12065A102JAT2A | Kyocera AVX | 1206 | 0 | $ 0.0417 | ||
| GCM3195C1H102JA16D | muRata | 1206 | 0 | $ 0.069 | ||
| GCM3195G1H102JA16J | muRata | 1206 | 0 | $ 0.3651 | ||
| GCM3195G1H102JA16D | muRata | 1206 | 0 | $ 0.3911 | ||
| GRM3195C1H102JA01D/BKN | muRata | 1206 | 0 | $ 0.0214 | ||
| VJ1206A102JLAAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| VJ1206Y102JLAAJ32 | VISHAY | 1206 | 0 | $ 1.0589 | ||
| FN31N102J500PXG | PSA | 1206 | 0 | $ 0.0311 | ||
| 1206N102J500CT | Walsin | 1206 | 0 | $ 0.0339 | ||
| AC1206JRNPO9BN102 | YAGEO | 1206 | 0 | $ 0.0378 |

