LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

BOURNS PV32P204A02B00

Manufacturer
MPN
PV32P204A02B00
LCSC Part #
C6738774
Packaging
Through Hole
Customer #
Key Attributes
POT 200kΩ 500mW Through Hole
DatasheetBOURNS PV32P204A02B00
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
PackagingThrough Hole
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)500mW
Number of Turns1
Resistance200kΩ