Amphenol PT10LH01-472A2020-PM-S
| Manufacturer | |
| MPN | PT10LH01-472A2020-PM-S |
| LCSC Part # | C6737868 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 4.7kΩ 150mW Through Hole |
| Datasheet | Amphenol PT10LH01-472A2020-PM-S |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 150mW | |
| Number of Turns | 1 | |
| Resistance | 4.7kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 150mW | |
| Number of Turns | 1 | |
| Resistance | 4.7kΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5556 | $ 0.56 |
| 200+ | $ 0.2223 | $ 44.46 |
| 500+ | $ 0.2143 | $ 107.15 |
| 1,000+ | $ 0.2112 | $ 211.20 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 150mW | |
| Number of Turns | 1 | |
| Resistance | 4.7kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 150mW | |
| Number of Turns | 1 | |
| Resistance | 4.7kΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PT10MV10-472A2020-I-PM-S | Amphenol | Through Hole | 214 | $ 0.8208 | ||
| PT10LV10-472A2020-PM-S | Amphenol | Through Hole | 9 | $ 0.4374 | ||
| PT10LH01-502A2020-S | Amphenol | Through Hole | 30 | $ 0.7941 | ||
| PT10LH01-472A2020-S | Amphenol | Through Hole | 0 | $ 0.5358 | ||
| PT15NV15-472A2020-I-PM-S | Amphenol | Through Hole | 0 | $ 0.9885 | ||
| PT15RV02-472A2020-E-S | Amphenol | Through Hole | 0 | $ 0.7099 | ||
| PT15NV15-472A2020-S | Amphenol | Through Hole | 0 | $ 0.769 | ||
| PT15NH05-472A2020-I-PM-S | Amphenol | Through Hole | 0 | $ 0.9685 | ||
| PT15NV17-472A2020-I-PM-S | Amphenol | Through Hole | 0 | $ 0.8048 | ||
| PT15WV18-472A2020-2-NE-S | Amphenol | Through Hole | 0 | $ 1.2321 | ||
| PT10LH01-502A2020-PM-S | Amphenol | Through Hole | 0 | $ 0.7084 | ||
| PT10LV10-502A2020-PM-S | Amphenol | Through Hole | 0 | $ 0.7982 | ||
| PT10MV10-502A2020 | Amphenol | Through Hole | 0 | $ 0.3399 | ||
| PT10YV10-502A2020-5-CR-S | Amphenol | Through Hole | 0 | $ 1.12 | ||
| PT10MH01-502A2020-PM-S | Amphenol | Through Hole | 0 | $ 0.6371 | ||
| PT10LH01-502A2020 | Amphenol | Through Hole | 0 | $ 0.2626 | ||
| PT10LV10-502A2020-S | Amphenol | Through Hole | 0 | $ 0.643 | ||
| PT10MH01-502A2020 | Amphenol | Through Hole | 0 | $ 0.3399 | ||
| PT10MV10-502A2020-S | Amphenol | Through Hole | 0 | $ 0.6064 | ||
| PT15NV24-502A2020-E-S | Amphenol | Through Hole | 0 | $ 0.8322 |

