iNRCORE PL8200NLT
| Manufacturer | |
| MPN | PL8200NLT |
| LCSC Part # | C6735429 |
| Packaging | - |
| Customer # | |
| Key Attributes | 470uH 8mΩ 2 Common Mode Chokes RoHS |
| Datasheet | iNRCORE PL8200NLT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | iNRCORE | |
| Packaging | - | |
| Inductance @ Frequency | 470uH | |
| DC Resistance(DCR) | 8mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 14A | |
| Operating Temperature | -55℃~+130℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | iNRCORE | |
| Packaging | - | |
| Inductance @ Frequency | 470uH | |
| DC Resistance(DCR) | 8mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 14A | |
| Operating Temperature | -55℃~+130℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 25.312 | $ 25.31 |
| 225+ | $ 10.0998 | $ 2272.46 |
| 525+ | $ 9.7633 | $ 5125.73 |
| 975+ | $ 9.5966 | $ 9356.69 |
Standard Packaging75/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | iNRCORE | |
| Packaging | - | |
| Inductance @ Frequency | 470uH | |
| DC Resistance(DCR) | 8mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 14A | |
| Operating Temperature | -55℃~+130℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | iNRCORE | |
| Packaging | - | |
| Inductance @ Frequency | 470uH | |
| DC Resistance(DCR) | 8mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 14A | |
| Operating Temperature | -55℃~+130℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

