YAGEO PE0603FRM7W0R05Z
| Manufacturer | YAGEOAsian Brands |
| MPN | PE0603FRM7W0R05Z |
| LCSC Part # | C6734833 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 0.05Ω ±1% 0.2W 0603 |
| Datasheet | YAGEO PE0603FRM7W0R05Z |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 50mΩ | |
| Power(Watts) | 200mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 50mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 200mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4381 | $ 0.44 |
| 200+ | $ 0.1748 | $ 34.96 |
| 500+ | $ 0.169 | $ 84.50 |
| 1,000+ | $ 0.1661 | $ 166.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 50mΩ | |
| Power(Watts) | 200mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 50mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 200mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PE0603FRM7W0R05L | YAGEO | 0603 | 0 | $ 0.1287 | ||
| PE0603FRM7T0R05Z | YAGEO | 0603 | 0 | $ 0.4415 | ||
| PE0603FRM470R05L | YAGEO | 0603 | 0 | $ 0.1099 | ||
| PE0603FRM470R05Z | YAGEO | 0603 | 0 | $ 0.7153 | ||
| PE0603FRM570R05Z | YAGEO | 0603 | 0 | $ 1.0821 | ||
| PE0603FRE7W0R05Z | YAGEO | 0603 | 0 | $ 0.1792 | ||
| PE0603FRE7T0R05Z | YAGEO | 0603 | 0 | $ 0.2256 | ||
| PE0603FRE570R05Z | YAGEO | 0603 | 0 | $ 0.1545 | ||
| PE0603FRF7W0R05L | YAGEO | 0603 | 0 | $ 0.0644 | ||
| PE0603FRF7T0R05L | YAGEO | 0603 | 0 | $ 0.0684 |

