JAE Electronics TX24-80R-12ST-H1E
| Manufacturer | |
| MPN | TX24-80R-12ST-H1E |
| LCSC Part # | C6731874 |
| Packaging | Through Hole,P=1.27mm |
| Customer # | |
| Key Attributes | 2 1.27mm Through Hole 80P Through Hole,P=1.27mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS |
| Datasheet | JAE Electronics TX24-80R-12ST-H1E |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | JAE Electronics | |
| Packaging | Through Hole,P=1.27mm | |
| System Fit Height | 12mm | |
| Current Rating (Max) | 1A | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 1.27mm | |
| Rated Voltage (Max) | 250V | |
| Mounting Type | Through Hole | |
| Number of Pins | 80P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | JAE Electronics | |
| Packaging | Through Hole,P=1.27mm | |
| System Fit Height | 12mm | |
| Current Rating (Max) | 1A | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Pitch | 1.27mm | |
| Rated Voltage (Max) | 250V | |
| Mounting Type | Through Hole | |
| Number of Pins | 80P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | JAE Electronics | |
| Packaging | Through Hole,P=1.27mm | |
| System Fit Height | 12mm | |
| Current Rating (Max) | 1A | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 1.27mm | |
| Rated Voltage (Max) | 250V | |
| Mounting Type | Through Hole | |
| Number of Pins | 80P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | JAE Electronics | |
| Packaging | Through Hole,P=1.27mm | |
| System Fit Height | 12mm | |
| Current Rating (Max) | 1A | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Pitch | 1.27mm | |
| Rated Voltage (Max) | 250V | |
| Mounting Type | Through Hole | |
| Number of Pins | 80P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



