ADI LT6402CUD-20#PBF
| Manufacturer | |
| MPN | LT6402CUD-20#PBF |
| LCSC Part # | C673125 |
| Packaging | HVQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 10mV 1 HVQFN-16-EP(3x3) Special Purpose Amplifiers RoHS |
| Datasheet | ADI LT6402CUD-20#PBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | ADI | |
| Packaging | HVQFN-16-EP(3x3) | |
| Common Mode Rejection Ratio(CMRR) | 45dB | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Vos - Input Offset Voltage | 10mV | |
| Quiescent Current | - | |
| Output Current | - | |
| Features | Single-ended to differential conversion;Differential to single-ended conversion;Integrated ADC driver;Built-in signal filtering;Adjustable output common-mode voltage;Enable/shutdown function | |
| Number of Channels | 1 | |
| Slew Rate | 400V/us | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | ADI | |
| Packaging | HVQFN-16-EP(3x3) | |
| Common Mode Rejection Ratio(CMRR) | 45dB | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Vos - Input Offset Voltage | 10mV |
| Type | Description | |
|---|---|---|
| Quiescent Current | - | |
| Output Current | - | |
| Features | Single-ended to differential conversion;Differential to single-ended conversion;Integrated ADC driver;Built-in signal filtering;Adjustable output common-mode voltage;Enable/shutdown function | |
| Number of Channels | 1 | |
| Slew Rate | 400V/us | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The LT6402 - 20 is a low distortion, low noise differential amplifier/ADC driver for use in applications from DC to 300MHz. It has been designed for ease of use, with minimal support circuitry required. Exceptionally low input - referred noise and low distortion (with either single - ended or differential inputs) make the LT6402 - 20 an excellent solution for driving high speed 12 - bit and 14 - bit ADCs. In addition to the normal unfiltered outputs (+OUT and –OUT), the LT6402 - 20 has a built - in 75MHz differential low pass filter and an additional pair of filtered outputs (+OUTFILTERED, –OUTFILTERED) to reduce external filtering components when driving high speed ADCs. The output common mode voltage is easily set via the VOCM pin, eliminating an output transformer or AC - coupling capacitors in many applications. It is designed to meet the demanding requirements of communications transceiver applications. It can be used as a differential ADC driver, a general - purpose differential gain block, or in other applications requiring differential drive. It can be used in data acquisition systems required to function at frequencies down to DC. The LT6402 - 20 operates on a 5V supply and consumes 30mA. It comes in a compact 16 - lead 3mm × 3mm QFN package and operates over a - 40°C to 85°C temperature range.
Features
- 300 MHz –3dB Bandwidth
- Fixed Gain of 20dB
- Low Distortion: 51dBm OIP3, –81dBc HD3 (20MHz, 2VP - P)
- Low Noise: 12.4dB NF, 1.9nV/√Hz (20MHz)
- Differential Inputs and Outputs
- Additional Filtered Outputs
- Adjustable Output Common Mode Voltage
- DC - or AC - Coupled Operation
- Minimal Support Circuitry Required
- Small 0.75mm Profile 16 - Lead 3mm × 3mm QFN Package
Applications
- Differential ADC Driver for: Imaging Communications
- Differential Driver/Receiver
- Single Ended to Differential Conversion
- Differential to Single Ended Conversion
- Level Shifting
- IF Sampling Receivers
- SAW Filter Interfacing/Buffering
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4406 | $ 4.44 |
| 200+ | $ 1.7195 | $ 343.90 |
| 500+ | $ 1.6593 | $ 829.65 |
| 1,000+ | $ 1.6284 | $ 1628.40 |
Standard Packaging121/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | ADI | |
| Packaging | HVQFN-16-EP(3x3) | |
| Common Mode Rejection Ratio(CMRR) | 45dB | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Vos - Input Offset Voltage | 10mV | |
| Quiescent Current | - | |
| Output Current | - | |
| Features | Single-ended to differential conversion;Differential to single-ended conversion;Integrated ADC driver;Built-in signal filtering;Adjustable output common-mode voltage;Enable/shutdown function | |
| Number of Channels | 1 | |
| Slew Rate | 400V/us | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | ADI | |
| Packaging | HVQFN-16-EP(3x3) | |
| Common Mode Rejection Ratio(CMRR) | 45dB | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Vos - Input Offset Voltage | 10mV |
| Type | Description | |
|---|---|---|
| Quiescent Current | - | |
| Output Current | - | |
| Features | Single-ended to differential conversion;Differential to single-ended conversion;Integrated ADC driver;Built-in signal filtering;Adjustable output common-mode voltage;Enable/shutdown function | |
| Number of Channels | 1 | |
| Slew Rate | 400V/us | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The LT6402 - 20 is a low distortion, low noise differential amplifier/ADC driver for use in applications from DC to 300MHz. It has been designed for ease of use, with minimal support circuitry required. Exceptionally low input - referred noise and low distortion (with either single - ended or differential inputs) make the LT6402 - 20 an excellent solution for driving high speed 12 - bit and 14 - bit ADCs. In addition to the normal unfiltered outputs (+OUT and –OUT), the LT6402 - 20 has a built - in 75MHz differential low pass filter and an additional pair of filtered outputs (+OUTFILTERED, –OUTFILTERED) to reduce external filtering components when driving high speed ADCs. The output common mode voltage is easily set via the VOCM pin, eliminating an output transformer or AC - coupling capacitors in many applications. It is designed to meet the demanding requirements of communications transceiver applications. It can be used as a differential ADC driver, a general - purpose differential gain block, or in other applications requiring differential drive. It can be used in data acquisition systems required to function at frequencies down to DC. The LT6402 - 20 operates on a 5V supply and consumes 30mA. It comes in a compact 16 - lead 3mm × 3mm QFN package and operates over a - 40°C to 85°C temperature range.
Features
- 300 MHz –3dB Bandwidth
- Fixed Gain of 20dB
- Low Distortion: 51dBm OIP3, –81dBc HD3 (20MHz, 2VP - P)
- Low Noise: 12.4dB NF, 1.9nV/√Hz (20MHz)
- Differential Inputs and Outputs
- Additional Filtered Outputs
- Adjustable Output Common Mode Voltage
- DC - or AC - Coupled Operation
- Minimal Support Circuitry Required
- Small 0.75mm Profile 16 - Lead 3mm × 3mm QFN Package
Applications
- Differential ADC Driver for: Imaging Communications
- Differential Driver/Receiver
- Single Ended to Differential Conversion
- Differential to Single Ended Conversion
- Level Shifting
- IF Sampling Receivers
- SAW Filter Interfacing/Buffering
C673125 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |