PULSE PE-0603CDR10GTT
| Manufacturer | |
| MPN | PE-0603CDR10GTT |
| LCSC Part # | C6730752 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 100nH 400mA 580mΩ 0603 |
| Datasheet | PULSE PE-0603CDR10GTT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | 0603 | |
| Current Rating | 400mA | |
| Inductance | 100nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 580mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | 0603 | |
| Current Rating | 400mA |
| Type | Description | |
|---|---|---|
| Inductance | 100nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 580mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4729 | $ 0.47 |
| 200+ | $ 0.1895 | $ 37.90 |
| 500+ | $ 0.1834 | $ 91.70 |
| 1,000+ | $ 0.1804 | $ 180.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | 0603 | |
| Current Rating | 400mA | |
| Inductance | 100nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 580mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | 0603 | |
| Current Rating | 400mA |
| Type | Description | |
|---|---|---|
| Inductance | 100nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 580mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

