LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

NKK Switches A19HH

Manufacturer
MPN
A19HH
LCSC Part #
C6726823
Packaging
Through Hole
Customer #
Key Attributes
28V 28V SPDT Through Hole Through Hole Toggle Switches RoHS
DatasheetNKK Switches A19HH
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySwitches/Toggle Switches
ManufacturerNKK Switches
PackagingThrough Hole
Actuator TypeFlat Lever Actuator
Voltage Rating (DC)28V
Voltage Rating (AC)28V
Operating Temperature-30℃~+85℃
CircuitSPDT
Mounting TypeThrough Hole
Termination Style-