EPSON TSX-3225 26.0000MF08E-AJ0
| Manufacturer | |
| MPN | TSX-3225 26.0000MF08E-AJ0 |
| LCSC Part # | C6724906 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 26MHz ±10ppm 8pF 40Ω SMD3225-4P |
| Datasheet | EPSON TSX-3225 26.0000MF08E-AJ0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±8ppm | |
| Operating Temperature | - | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±8ppm | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 26MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 12 MHz to 50 MHz (FA-238 / FA-238V)
- Package dimensions: 3.2x2.5x0.6 mm … TSX-3225; 3.2x2.5x0.7 mm … FA-238V / FA-238
- Overtone order: Fundamental
Applications
AI Translation
- Mobile phone
- Bluetooth
- W-LAN
- ISM band radio
- Clock for MPU
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1417 | $ 0.14 |
| 200+ | $ 0.0566 | $ 11.32 |
| 500+ | $ 0.0547 | $ 27.35 |
| 1,000+ | $ 0.0538 | $ 53.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±8ppm | |
| Operating Temperature | - | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±8ppm | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 26MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 12 MHz to 50 MHz (FA-238 / FA-238V)
- Package dimensions: 3.2x2.5x0.6 mm … TSX-3225; 3.2x2.5x0.7 mm … FA-238V / FA-238
- Overtone order: Fundamental
Applications
AI Translation
- Mobile phone
- Bluetooth
- W-LAN
- ISM band radio
- Clock for MPU
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S3226000081040 | JGHC | SMD3225-4P | 2,220 | $0.0465 $0.0774 | ||
| CF4026M00008001 | huaxindianzi | SMD3225-4P | 890 | $0.0651 $0.0685 | ||
| X1E0000210146 | EPSON | SMD3225-4P | 0 | $ 0.2648 | ||
| TSX-3225 26.0000MF10Z-AJ | EPSON | SMD3225-4P | 0 | $ 0.365 | ||
| TSX-3225 26.0000MF18X-AJ6 | EPSON | SMD3225-4P | 0 | $ 0.6001 | ||
| TSX-3225 26.0000MF11Y-AJ | EPSON | SMD3225-4P | 0 | $ 0.365 | ||
| TSX-3225 26.0000MF11Y-AJ0 | EPSON | SMD3225-4P | 0 | $ 0.823 | ||
| TSX-3225 26.0000MF11Y-AJ6 | EPSON | SMD3225-4P | 0 | $ 0.6851 | ||
| TSX-3225 26.0000MF11Y-AJ3 | EPSON | SMD3225-4P | 0 | $ 0.823 | ||
| TSX-3225 26.0000MF20X-AJ | EPSON | SMD3225-4P | 0 | $ 0.365 | ||
| TSX-3225 26.0000MF18X-AJ | EPSON | SMD3225-4P | 0 | $ 0.365 | ||
| Q 26,0-JXS32-8-10/15-T1-FU-WA-LF | Jauch Quartz | SMD3225-4P | 0 | $ 1.0169 |

