DIODES DDZ9703S-7
| Manufacturer | |
| MPN | DDZ9703S-7 |
| LCSC Part # | C672261 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE ZENER 16V 200mW SOD-323 |
| Datasheet | DIODES DDZ9703S-7 |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 50nA@12.1V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 15.2V~16.8V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 50nA@12.1V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 15.2V~16.8V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Very Sharp Breakdown Characteristics
- Very Tight Tolerance on VZ
- Ideally Suited for Automated Assembly Processes
- Very Low Leakage Current
- Lead Free By Design/RuHS Compliant
- "Green" Device
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1113 | $ 1.11 |
| 10+ | $ 1.0983 | $ 10.98 |
| 30+ | $ 1.0885 | $ 32.66 |
| 100+ | $ 1.0804 | $ 108.04 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 50nA@12.1V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 15.2V~16.8V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 50nA@12.1V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 15.2V~16.8V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Very Sharp Breakdown Characteristics
- Very Tight Tolerance on VZ
- Ideally Suited for Automated Assembly Processes
- Very Low Leakage Current
- Lead Free By Design/RuHS Compliant
- "Green" Device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| BZT52C16S | FOSAN | Similar | SOD-323 | 2,600 | $0.0109 $0.0121 | ||
| MM3Z16 | R+O | Similar | SOD-323 | 700 | $ 0.0194 | ||
| MMSZ5246BS-7-F | DIODES | Similar | SOD-323 | 28,430 | $ 0.0556 | ||
| LM3Z16VT1G | LRC | Similar | SOD-323 | 18,480 | $ 0.0205 | ||
| MM3Z16 | Shikues | Similar | SOD-323 | 3,200 | $ 0.0168 |

