Siretta Ltd OSCAR420/0.4M/NTYPEF/S/S/19
| Manufacturer | |
| MPN | OSCAR420/0.4M/NTYPEF/S/S/19 |
| LCSC Part # | C6722145 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3.2 Rubber Ducky Antenna RF Antennas RoHS |
| Datasheet | Siretta Ltd OSCAR420/0.4M/NTYPEF/S/S/19 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Siretta Ltd | |
| Packaging | - | |
| VSWR | 3.2 | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 3dBi;7dBi | |
| Frequency(Center/Band) | 830MHz;2.2GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Siretta Ltd | |
| Packaging | - | |
| VSWR | 3.2 |
| Type | Description | |
|---|---|---|
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 3dBi;7dBi | |
| Frequency(Center/Band) | 830MHz;2.2GHz |
Introduction
Oscar 420 is an excellent antenna covering many commonly used frequencies today. Its radome features UV resistance and waterproofing, making it an outstanding outdoor antenna. Equipped with a 0.4-meter RG58 pigtail cable for easy connection to standard or low-loss cables to extend the distance to the transmitter/receiver. The Oscar 420 comes with an aluminum bracket for wall mounting and includes a clamp for installation on a standard mast. The antenna features waterproof and UV-resistant properties, covering a wide frequency range.
Applications
- 3G/4G/WiFi MIMO omnidirectional antenna
- Outdoor antenna
- Wall mounting
- Mast mounting compatible with standard masts
- Connects to standard or low-loss cable for extended runs to transmitter/receiver
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 185.7948 | $ 185.79 |
| 200+ | $ 74.1336 | $ 14826.72 |
| 500+ | $ 71.6571 | $ 35828.55 |
| 1,000+ | $ 70.4328 | $ 70432.80 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Siretta Ltd | |
| Packaging | - | |
| VSWR | 3.2 | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 3dBi;7dBi | |
| Frequency(Center/Band) | 830MHz;2.2GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Siretta Ltd | |
| Packaging | - | |
| VSWR | 3.2 |
| Type | Description | |
|---|---|---|
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 3dBi;7dBi | |
| Frequency(Center/Band) | 830MHz;2.2GHz |
Introduction
Oscar 420 is an excellent antenna covering many commonly used frequencies today. Its radome features UV resistance and waterproofing, making it an outstanding outdoor antenna. Equipped with a 0.4-meter RG58 pigtail cable for easy connection to standard or low-loss cables to extend the distance to the transmitter/receiver. The Oscar 420 comes with an aluminum bracket for wall mounting and includes a clamp for installation on a standard mast. The antenna features waterproof and UV-resistant properties, covering a wide frequency range.
Applications
- 3G/4G/WiFi MIMO omnidirectional antenna
- Outdoor antenna
- Wall mounting
- Mast mounting compatible with standard masts
- Connects to standard or low-loss cable for extended runs to transmitter/receiver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

