SIEMENS 6SL32302YH301UP0
| Manufacturer | |
| MPN | 6SL32302YH301UP0 |
| LCSC Part # | C6700340 |
| Packaging | - |
| Customer # | |
| Key Attributes | Variable Frequency Drives (VFDs, VSDs) RoHS |
| Datasheet | SIEMENS 6SL32302YH301UP0 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Manufacturer | SIEMENS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The percentage values indicate losses relative to the rated apparent power of the drive. The chart shows loss points of relative torque-producing current (I) versus relative motor stator frequency (f) (per standard IEC61800-9-2). These values apply to the basic version of the drive without options/components. *Converted values. 1) DI 6: digital input; DI 7: P or M switch; DI COM: control unit interface input (24 V output, max. 250 mA). 2) Maximum current depends on temperature and the size of the connected drive. At 30 V DC, current varies between 2 A and 3 A. 3) 2 analog inputs for connecting Pt1000/Ni1000 temperature sensors. One of them can optionally be used as an analog input. 4) Switchable between voltage (0 ... 10 V) and current (0 ... 20 mA) via parameter.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8445.8717 | $ 8445.87 |
| 200+ | $ 3369.9589 | $ 673991.78 |
| 500+ | $ 3257.3461 | $ 1628673.05 |
| 1,000+ | $ 3201.7028 | $ 3201702.80 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Manufacturer | SIEMENS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Variable Frequency Drives (VFDs, VSDs) | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The percentage values indicate losses relative to the rated apparent power of the drive. The chart shows loss points of relative torque-producing current (I) versus relative motor stator frequency (f) (per standard IEC61800-9-2). These values apply to the basic version of the drive without options/components. *Converted values. 1) DI 6: digital input; DI 7: P or M switch; DI COM: control unit interface input (24 V output, max. 250 mA). 2) Maximum current depends on temperature and the size of the connected drive. At 30 V DC, current varies between 2 A and 3 A. 3) 2 analog inputs for connecting Pt1000/Ni1000 temperature sensors. One of them can optionally be used as an analog input. 4) Switchable between voltage (0 ... 10 V) and current (0 ... 20 mA) via parameter.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

