LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW SP485EN(UMW) product image
  • SP485EN(UMW) thumbnail 1
  • SP485EN(UMW) thumbnail 2
  • SP485EN(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW SP485EN(UMW)

Manufacturer
UMWAsian Brands
MPN
SP485EN(UMW)
LCSC Part #
C668207
Packaging
SOP-8
Customer #
Key Attributes
Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
DatasheetUMW SP485EN(UMW)
RoHS Compliance2 documents available
Alternative Parts4
In-Stock: 105,660
105,660 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1654$ 0.83
50+$ 0.1267$ 6.34
150+$ 0.1079$ 16.19
500+$ 0.091$ 45.50
2,500+$ 0.0779$ 194.75
5,000+$ 0.0752$ 376.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerUMW
PackagingSOP-8
Voltage - Supply4.75V~5.25V
TypeTransceiver
Data Rate2.5Mbps
Number of Nodes32
Operating Temperature-40℃~+105℃
Communication ModeHalf-Duplex
Number of Drivers1
FeaturesOvercurrent Protection;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current300uA

Introduction

AI Translation

The SP485 is a low-power transceiver for RS-485 and RS-422 communications. The IC contains one driver and one receiver. The SP485's driver slew rate is not limited, allowing data transmission rates up to 2.5Mbps. When the driver is unloaded or fully loaded and disabled, the supply current of these transceivers ranges from 120μA to 900μA. All devices operate from a single 5V supply. The driver features short-circuit current limiting and is protected against excessive power dissipation by a thermal shutdown circuit that forces the driver outputs into a high-impedance state. The receiver inputs are fail-safe, ensuring a logic-high output if the inputs are open-circuited. The SP485 is designed for half-duplex applications.

Features

AI Translation
  • Low quiescent current: 900μA
  • Common-mode input voltage range: -7V to +13V
  • Three-state output
  • Propagation delay 30ns, skew 5ns
  • Available in full-duplex and half-duplex versions
  • Single 5V supply
  • Up to 32 transceivers on bus
  • Data rate: 2.5Mbps
  • Driver overload protection with current limiting and thermal shutdown

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ADM485ARZ(UMW)UMWSOP-89,995$ 0.3794
MAX485ESA(UMW)UMWSOP-876,595$ 0.2166
ST485EBDR(UMW)UMWSOP-82,725$ 0.3175
SP485EEN(UMW)UMWSOP-85,665$ 0.1504