SIEMENS 3RA22100AA152BB4
| Manufacturer | |
| MPN | 3RA22100AA152BB4 |
| LCSC Part # | C6681681 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Driver Boards, Modules |
| Datasheet | SIEMENS 3RA22100AA152BB4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Operating Temperature | -20℃~+60℃ | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+60℃ | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Fuseless motor starter for reversing operation, rated voltage 600VAC, size S00, current range 0.11 - 0.16A, 24V DC screw connection, suitable for screw mounting or 35mm DIN rail mounting, coordination type 10 = 150×A, also meets coordination type 1, 1 NC contact per contactor.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Operating Temperature | -20℃~+60℃ | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+60℃ | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Fuseless motor starter for reversing operation, rated voltage 600VAC, size S00, current range 0.11 - 0.16A, 24V DC screw connection, suitable for screw mounting or 35mm DIN rail mounting, coordination type 10 = 150×A, also meets coordination type 1, 1 NC contact per contactor.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

