Knowles 2220Y1K20472FCT
| Manufacturer | |
| MPN | 2220Y1K20472FCT |
| LCSC Part # | C6662270 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 4.7nF ±1% 1.2kV 2220 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2220Y1K20472FCT |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 4.7nF | |
| Tolerance | ±1% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7nF | |
| Tolerance | ±1% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2333 | $ 2.23 |
| 200+ | $ 0.8921 | $ 178.42 |
| 500+ | $ 0.8619 | $ 430.95 |
| 1,000+ | $ 0.8476 | $ 847.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 4.7nF | |
| Tolerance | ±1% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7nF | |
| Tolerance | ±1% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| FV55X472K202EFG | PSA | Similar | 2220 | 2,775 | $ 0.3362 | ||
| CKC21C472FEGAC7210 | KEMET | Similar | 2220 | 0 | $ 2.9481 | ||
| CKC21C472FEGAC7800 | KEMET | Similar | 2220 | 0 | $ 3.0669 | ||
| CKC21X472FEGAC7210 | KEMET | Similar | 2220 | 0 | $ 3.8016 | ||
| CKC21X472FEGACAUTO | KEMET | Similar | 2220 | 0 | $ 3.9174 |

