LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1675CGN#PBF product image
Images for reference only

ADI LT1675CGN#PBF

Manufacturer
MPN
LT1675CGN#PBF
LCSC Part #
C664585
Packaging
SSOP-16
Customer #
Key Attributes
SSOP-16 Video Processing RoHS
DatasheetADI LT1675CGN#PBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.444$ 6.44
200+$ 2.4943$ 498.86
500+$ 2.4063$ 1203.15
1,000+$ 2.3631$ 2363.10
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Video Processing
ManufacturerADI
PackagingSSOP-16
Output Current70mA
FeaturesEnable/shutdown function

Introduction

AI Translation

The LT1675 is a high speed RGB multiplexer designed for pixel switching and fast workstation graphics. Included on chip are three SPDT switches and three current feedback amplifiers. The current feedback amplifiers drive double-terminated 50Ω or 75Ω cables and are configured for a fixed gain of 2, eliminating six external gain setting resistors. The SPDT switches are designed to be break-before-make to minimize unwanted signals coupling to the input. The LT1675-1 is a single version with two inputs, a single output and is ideal for a single channel application such as video sync. The key to the LT1675 fast switching speed is Linear Technology’s proprietary high speed bipolar process. This MUX can toggle between sources in excess of 100MHz, has a slew rate over 1000V/µs and has a –3dB bandwidth of 250MHz. Power supply requirements are ±4V to ±6V and power dissipation is only 300mW on ±5V, or 100mW for the LT1675-1. The expandable feature uses the disable pin to reduce the power dissipation to near 0mW in the off parts. Unlike competitive solutions that are in bulky high pin count packages, the LT1675 is in a 16-lead narrow body SSOP. This small footprint, the size of an SO-8, results in a very clean high performance solution. The LT1675-1 is available in the tiny MSOP and the SO-8.

Features

AI Translation
  • 100MHz Pixel Switching
  • 3dB Bandwidth: 250MHz
  • Channel Switching Time: 2.5ns
  • Expandable to Larger Arrays
  • Drives Cables Directly
  • High Slew Rate: 1100V/µs
  • Low Switching Transient: 50mV
  • Shutdown Supply Current: 100µA
  • Output Short-Circuit Protected
  • Available in Small 16-Pin SSOP Package

Applications

AI Translation
  • RGB Switching
  • Workstation Graphics
  • Pixel Switching
  • Coaxial Cable Drivers
  • High Speed Signal Processing