LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1206CN8#PBF product image
Images for reference only

ADI LT1206CN8#PBF

Manufacturer
MPN
LT1206CN8#PBF
LCSC Part #
C663121
Packaging
PDIP-8
Customer #
Key Attributes
1.2A 1 10mV 900V/us 62dB 100uA PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetADI LT1206CN8#PBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.4101$ 6.41
200+$ 2.4804$ 496.08
500+$ 2.394$ 1197.00
1,000+$ 2.3508$ 2350.80
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingPDIP-8
Output Current1.2A
Number of Channels1
Vos - Input Offset Voltage10mV
Slew Rate900V/us
Input Offset Current(Ios)-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)62dB
Ib - Input Bias Current100uA
Input Offset Voltage Drift(Vos TC)8uV/℃
Quiescent Current-
Gain Bandwidth Product-
FeaturesEnable/shutdown function;ESD protection
Input Voltage Noise Density3.6nV/√Hz@10kHz
Rail to Rail-
Dual Supply5V~15V;-15V~-5V
Single Supply-

Introduction

AI Translation

The LT1206 is a current feedback amplifier with high output current drive capability and excellent video characteristics. The LT1206 is stable with large capacitive loads, and can easily supply the large currents required by the capacitive loading. A shutdown feature switches the device into a high impedance, low current mode, reducing dissipation when the device is not in use. For lower bandwidth applications, the supply current can be reduced with a single external resistor. The low differential gain and phase, wide bandwidth, and the 250mA minimum output current drive make the LT1206 well suited to drive multiple cables in video systems.

Features

AI Translation
  • 250mA Minimum Output Drive Current
  • 60MHz Bandwidth, Av = 2, RL = 100Ω
  • 900V/μs Slew Rate, Av = 2, RL = 50Ω
  • 0.02% Differential Gain, Av = 2, RL = 30Ω
  • 0.17° Differential Phase, Av = 2, RL = 30Ω
  • High Input Impedance, 10MΩ
  • Wide Supply Range, ±5V to ±15V
  • Shutdown Mode: Is < 200μA
  • Adjustable Supply Current
  • Stable with CL = 10,000pF
  • Available in 8 - Pin DIP and SO and 7 - Pin DD and TO - 220 Packages

Applications

AI Translation
  • Video Amplifiers
  • Cable Drivers
  • RGB Amplifiers
  • Test Equipment Amplifiers
  • Buffers