ADI ADV7283WBCPZ-RL
| Manufacturer | |
| MPN | ADV7283WBCPZ-RL |
| LCSC Part # | C662282 |
| Packaging | LFCSP-32(5x5) |
| Customer # | |
| Key Attributes | Decoder I2C LFCSP-32(5x5) CODECS RoHS |
| Datasheet | ADI ADV7283WBCPZ-RL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/CODECS | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.62V~3.63V;1.71V~1.89V | |
| Type | Decoder | |
| Interface | I2C | |
| Data Rate | - | |
| Features | Anti-aliasing / reconstruction filter;Video format detection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/CODECS | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.62V~3.63V;1.71V~1.89V |
| Type | Description | |
|---|---|---|
| Type | Decoder | |
| Interface | I2C | |
| Data Rate | - | |
| Features | Anti-aliasing / reconstruction filter;Video format detection |
Introduction
The ADV7283 is a versatile one-chip, multiformat video decoder that automatically detects standard analog baseband video signals compatible with worldwide NTSC, PAL, and SECAM standards in the form of composite, S-Video, and component video. The ADV7283 converts the analog video signals into a YCrCb 4:2:2 video data stream that is compatible with the 8-bit ITU-R BT.656 interface standard. The six analog video inputs of the ADV7283 can accept singleended, pseudo differential, and fully differential signals. The ADV7283 contains a deinterlacer (I2P converter) that allows the device to output video in a progressive format. The ADV7283 is programmed via a 2-wire, serial bidirectional port (I²C compatible) and is fabricated in a 1.8 V CMOS process. The ADV7283 is provided in a space-saving LFCSP surfacemount, RoHS-compliant package. The ADV7283 is available in an automotive grade rated over the -40°C to +105°C temperature range, as well as a -40°C to +85°C temperature range, making the device ideal for both automotive and industrial applications.
Features
- Worldwide NTSC/PAL/SECAM color demodulation support
- One 10-bit analog-to-digital converter (ADC), 4× oversampling per channel for CVBS, Y/C, and YPrPb modes
- 6 analog video input channels with on-chip antialiasing filters
- Video input support for CVBS (composite), Y/C (S-Video), and YPrPb (component)
- Fully differential, pseudo differential, and single-ended CVBS video input support
- NTSC/PAL/SECAM autodetection
- Up to 4 V common-mode input range solution
- Excellent common-mode noise rejection capabilities
- 5-line adaptive 2D comb filter and CTI video enhancement
- Adaptive Digital Line Length Tracking (ADLLT), signal processing, and enhanced FIFO management provide time-base correction (TBC) functionality
- Integrated automatic gain control (AGC) with adaptive peak white mode
- Fast switching capability
- Integrated interlaced-to-progressive (I2P) video output converter (deinterlacer)
- Adaptive contrast enhancement (ACE)
- Down dither (8-bit to 6-bit)
- Rovi copy protection detection
- 8-bit ITU-R BT.656 YCrCb 4:2:2 output
- Full featured vertical blanking interval (VBI) data slicer with world system teletext (WST) support
- Power-down mode available
- 2-wire, I²C-compatible serial interface
- Qualified for automotive applications
- -40°C to +105°C automotive temperature grade
- -40°C to +85°C industrial qualified temperature grade
- 32-lead, 5 mm×5 mm, RoHS-compliant LFCSP
Applications
- Automotive infotainment
- Smartphone/multimedia handsets
- DVRs for video security
- Media players
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.6745 | $ 9.67 |
| 200+ | $ 3.7445 | $ 748.90 |
| 500+ | $ 3.6133 | $ 1806.65 |
| 1,000+ | $ 3.5485 | $ 3548.50 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/CODECS | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.62V~3.63V;1.71V~1.89V | |
| Type | Decoder | |
| Interface | I2C | |
| Data Rate | - | |
| Features | Anti-aliasing / reconstruction filter;Video format detection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/CODECS | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.62V~3.63V;1.71V~1.89V |
| Type | Description | |
|---|---|---|
| Type | Decoder | |
| Interface | I2C | |
| Data Rate | - | |
| Features | Anti-aliasing / reconstruction filter;Video format detection |
Introduction
The ADV7283 is a versatile one-chip, multiformat video decoder that automatically detects standard analog baseband video signals compatible with worldwide NTSC, PAL, and SECAM standards in the form of composite, S-Video, and component video. The ADV7283 converts the analog video signals into a YCrCb 4:2:2 video data stream that is compatible with the 8-bit ITU-R BT.656 interface standard. The six analog video inputs of the ADV7283 can accept singleended, pseudo differential, and fully differential signals. The ADV7283 contains a deinterlacer (I2P converter) that allows the device to output video in a progressive format. The ADV7283 is programmed via a 2-wire, serial bidirectional port (I²C compatible) and is fabricated in a 1.8 V CMOS process. The ADV7283 is provided in a space-saving LFCSP surfacemount, RoHS-compliant package. The ADV7283 is available in an automotive grade rated over the -40°C to +105°C temperature range, as well as a -40°C to +85°C temperature range, making the device ideal for both automotive and industrial applications.
Features
- Worldwide NTSC/PAL/SECAM color demodulation support
- One 10-bit analog-to-digital converter (ADC), 4× oversampling per channel for CVBS, Y/C, and YPrPb modes
- 6 analog video input channels with on-chip antialiasing filters
- Video input support for CVBS (composite), Y/C (S-Video), and YPrPb (component)
- Fully differential, pseudo differential, and single-ended CVBS video input support
- NTSC/PAL/SECAM autodetection
- Up to 4 V common-mode input range solution
- Excellent common-mode noise rejection capabilities
- 5-line adaptive 2D comb filter and CTI video enhancement
- Adaptive Digital Line Length Tracking (ADLLT), signal processing, and enhanced FIFO management provide time-base correction (TBC) functionality
- Integrated automatic gain control (AGC) with adaptive peak white mode
- Fast switching capability
- Integrated interlaced-to-progressive (I2P) video output converter (deinterlacer)
- Adaptive contrast enhancement (ACE)
- Down dither (8-bit to 6-bit)
- Rovi copy protection detection
- 8-bit ITU-R BT.656 YCrCb 4:2:2 output
- Full featured vertical blanking interval (VBI) data slicer with world system teletext (WST) support
- Power-down mode available
- 2-wire, I²C-compatible serial interface
- Qualified for automotive applications
- -40°C to +105°C automotive temperature grade
- -40°C to +85°C industrial qualified temperature grade
- 32-lead, 5 mm×5 mm, RoHS-compliant LFCSP
Applications
- Automotive infotainment
- Smartphone/multimedia handsets
- DVRs for video security
- Media players
C662282 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ADV7283WBCPZ | ADI | Alt. Packaging | LFCSP-32(5x5) | 0 | $ 5.9556 |