LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6215B1327R-G product image
Images for reference only

TOREX XC6215B1327R-G

Manufacturer
MPN
XC6215B1327R-G
LCSC Part #
C6609699
Packaging
USPN-4
Customer #
Key Attributes
1.3V Positive Fixed USPN-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetTOREX XC6215B1327R-G
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8154$ 0.82
200+$ 0.3259$ 65.18
500+$ 0.3153$ 157.65
1,000+$ 0.3092$ 309.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingUSPN-4
Output Voltage1.3V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)800nA
Output ConfigurationPositive
Operating Voltage6V
Output Current110mA
FeaturesEnable control;Short Circuit Protection;Over Current Protection
Output TypeFixed

Introduction

AI Translation

The XC6215 series are highly precise, low noise, positive voltage LDO regulators manufactured using CMOS processes. The series achieves very low supply current, 0.8 μA (TYP.) and consists of a reference voltage source, an error amplifier, a current foldback circuit, and a phase compensation circuit plus a driver transistor. Ultra small packages USP-3, USP-4, USPN-4, USP-6B06 and SSOT-24, and small package SOT-25 packages make high density mounting possible. Therefore, the series is ideal for applications where high density mounting is required such as in mobile phones. Output voltage is selectable in 0.1 V increments within a range of 0.9 V ~ 5.0 V by laser trimming. The series is also compatible with low ESR ceramic capacitors, which give added output stability. Furthermore, the CE function allows the output of the regulator to be turned off, resulting in greatly reduced power consumption.

Features

AI Translation
  • USP-4, SSOT-24, SOT-25, USPN-4, USP-6B06 packages (For the USP-3 package, with no CE pin)
  • Maximum Output Current: 200 mA (300 mA Limit, TYP.)
  • Dropout Voltage: 320 mV @ Iout = 100 mA @ Vin = 3.0 V
  • Operating Input Voltage: 1.5 V ~ 6.0 V
  • Output Voltage Range: 0.9 V ~ 5.0 V (0.1 V Increments)
  • Highly Accurate: Set voltage accuracy ±2% (1.5 V < VOUT (T) < 5.0 V), Set voltage accuracy ±30 mV (0.9 V < VOUT (T) < 1.5 V)
  • Low Power Consumption: 0.8 μA (TYP.)
  • Stand-by Current: Less than 0.1 μA
  • Operating Temperature Range: -40°C - 85°C
  • Low ESR Capacitor Compatible: Ceramic capacitor
  • Current Limiter Circuit Built-In
  • Packages: USP-4, SSOT-24, USP-3 (For the XC6215P series only), SOT-25, USPN-4, USP-6B06
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Smart phones / Mobile phones
  • Portable game consoles
  • Digital still cameras / Camcorders
  • Digital audio equipments
  • Mobile devices / terminals

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
XC6501A1317R-GTOREXUSPN-40$ 0.4819
XC6217D1327R-GTOREXUSPN-40$ 0.7123
XC6221A1327R-GTOREXUSPN-40$ 0.4683
XC6221D1327R-GTOREXUSPN-40$ 0.4683
XC6221B1327R-GTOREXUSPN-40$ 0.4683